Filter Your Search
11 - 20 of 15,370 results
|
LMP2231AMFX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 275 µV | 0.058 V/us | 5 pA | 18 µA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | YES | NO | NO | 32 V/us | 6 V | AUTOMOTIVE | 128 | 141000 | NO | R-PDSO-G5 | Not Qualified | e0 | 91 dB | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 953 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23 | SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
ISL28108FRTZ-T13
Intersil Corporation
|
Check for Price | Transferred | 270 µV | 0.4 V/us | 350 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | -21 V | NO | NO | 21 V | AUTOMOTIVE | 1200 | 89000 | NO | S-PDSO-N8 | Not Qualified | e3 | 112 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 800 µm | 3 mm | 3 mm | INTERSIL CORP | DFN, SOIC | HVSON, SOLCC8,.12,25 | 8, 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
ICL7621DESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 20 mV | 0.16 V/us | 400 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | 480 | R-PDSO-G8 | Not Qualified | e3 | 91 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
HS2-3530AEH-Q
Intersil Corporation
|
Check for Price | No | Transferred | 5 mV | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | YES | YES | 0.01 V/us | 20 V | MILITARY | 10000 | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | 300k Rad(Si) V | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | INTERSIL CORP | , CAN8,.2 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
LT1187CN8
Linear Technology
|
Check for Price | No | Transferred | 10 mV | 165 V/us | 3.5 µA | 17 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 3.5 µA | NO | 1.5 µA | NO | NO | NO | -9 V | NO | NO | 100 V/us | 9 V | COMMERCIAL | 5700 | NO | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | 10.16 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | N | ||||||||||
|
LT1999IS8-50#PBF
Linear Technology
|
$1.9910 | Yes | Transferred | 1.5 mV | 3 V/us | 1.5 mA | 7.1 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | S8 | ||||||||||||||||||||||
|
MAX4123EUA+
Maxim Integrated Products
|
$1.9383 | Yes | Yes | Transferred | 4.4 mV | 2 V/us | 160 nA | 850 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 6.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | NO | YES | NO | NO | 7.5 V | INDUSTRIAL | 5000 | 2511.9 | NO | S-PDSO-G8 | Not Qualified | e3 | 60 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LT1228CN8#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 15 mV | 3500 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 69 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TR | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | 10.16 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
CA5130AM96
Intersil Corporation
|
Check for Price | No | Transferred | 5 mV | 30 V/us | 15 mA | 55 dB | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIMOS | VOLTAGE-FEEDBACK | 30 pA | YES | YES | NO | -8 V | 8 V | MILITARY | 15000 | 50000 | R-PDSO-G8 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LM10CWM
National Semiconductor Corporation
|
$1.8062 | No | Transferred | 5 mV | 0.2 V/us | 40 nA | 570 µA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | NO | YES | -22.5 V | 22.5 V | COMMERCIAL | 750 | R-PDSO-G14 | Not Qualified | e0 | 102 dB | 2A | 70 °C | 220 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | PLASTIC, SOP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 |