Parametric results for: ADA4638-1ACPZ under Operational Amplifiers

Filter Your Search

41 - 50 of 103,201 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
AD847ARZ
Analog Devices Inc
$7.6504 No Yes Active 4 mV 200 V/us 10 µA 7.6 mA 78 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 6.6 µA YES NO -18 V 225 V/us 18 V INDUSTRIAL 35000 3000 R-PDSO-G8 Not Qualified e3 95 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 2.59 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8626ARMZ
Analog Devices Inc
$5.3937 No Yes Active 1.35 mV 5 V/us 60 pA 1.8 mA 2 OPERATIONAL AMPLIFIER 13 V -13 V VOLTAGE-FEEDBACK 1 pA YES YES NO YES -13.5 V 13.5 V INDUSTRIAL 5000 100000 S-PDSO-G8 Not Qualified e3 105 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8622ARMZ
Analog Devices Inc
$4.7404 No Yes Active 230 µV 0.28 V/us 400 pA 700 µA 2 OPERATIONAL AMPLIFIER 2.5 V -2.5 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES YES YES YES -18 V 18 V AUTOMOTIVE 580 282000 S-PDSO-G8 Not Qualified e3 120 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
LM358D
STMicroelectronics
$0.1478 Yes Active 9 mV 0.6 V/us 200 nA 2 mA 60 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO NO NO NO NO 0.3 V/us 32 V COMMERCIAL 1100 25000 NO R-PDSO-G8 Not Qualified e4 85 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC SOP-8 8 compliant EAR99 8542.33.00.01 STMicroelectronics
AD8495ARMZ
Rochester Electronics LLC
Check for Price Yes Yes Active 50 nA 1 OPERATIONAL AMPLIFIER 5 V 18 V AUTOMOTIVE S-PDSO-G8 e3 NOT APPLICABLE 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 8 unknown
OPA2320AQDGKRQ1
Texas Instruments
$2.1135 Yes Yes Active 150 µV 10 V/us 0.9 pA 3.5 mA 100 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS 0.9 pA 6 V AUTOMOTIVE 20000 S-PDSO-G8 e4 114 dB 2 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC SSOP VSSOP-8 8 compliant EAR99 Texas Instruments
LM358DR
STMicroelectronics
Check for Price Yes Active 9 mV 0.6 V/us 200 nA 2 mA 60 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO NO NO NO NO 0.3 V/us 32 V COMMERCIAL 1100 25000 NO R-PDSO-G8 85 dB 70 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC-8 compliant EAR99 8542.33.00.01
OPA547FKTWT
Texas Instruments
$9.3519 Yes Yes Active 5 mV 6 V/us 500 nA 15 mA 80 dB 1 OPERATIONAL AMPLIFIER 30 V -30 V VOLTAGE-FEEDBACK 500 nA YES 50 nA NO NO NO -30 V YES YES 30 V INDUSTRIAL 1000 100000 NO R-PSSO-G7 Not Qualified e3 95 dB 2 85 °C -40 °C 260 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm SINGLE 4.955 mm 8.89 mm 10.095 mm TEXAS INSTRUMENTS INC D2PAK GREEN, PLASTIC, D2PAK-7 7 compliant EAR99 8542.33.00.01 Texas Instruments
LM358DT
STMicroelectronics
$0.1306 Yes Active 9 mV 0.6 V/us 200 nA 2 mA 60 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO NO NO NO NO 0.3 V/us 32 V COMMERCIAL 1100 25000 NO R-PDSO-G8 Not Qualified e4 85 dB 1 70 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC SOP-8 8 compliant EAR99 8542.33.00.01 STMicroelectronics
AD8676BRMZ
Rochester Electronics LLC
Check for Price Yes Yes Active 160 µV 2.5 V/us 4.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V -18 V 18 V AUTOMOTIVE 10000 S-PDSO-G8 e3 130 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 8 unknown