Parametric results for: ADA4638-1ACPZ under Operational Amplifiers

Filter Your Search

31 - 40 of 103,201 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
AD8218BRMZ
Analog Devices Inc
$2.2532 No Yes Active 1 OPERATIONAL AMPLIFIER AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
MCP6001T-I/OT
Microchip Technology Inc
$0.2486 Yes Yes Active 4.5 mV 0.6 V/us 170 µA 60 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 7 V INDUSTRIAL 1000 25118.86 NO R-PDSO-G5 Not Qualified e3 76 dB 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23 SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01 Microchip
OPA129U
Texas Instruments
$5.0436 Yes Yes Obsolete 5 mV 2.5 V/us 0.25 pA 1.8 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 0.25 pA YES YES NO NO -18 V NO NO 1 V/us 18 V AUTOMOTIVE 1000 50000 NO R-PDSO-G8 Not Qualified e4 118 dB 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments 1994-01-01
AD8675ARZ
Rochester Electronics LLC
Check for Price Yes Yes Active 240 µV 2.5 V/us 450 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V -18 V 18 V AUTOMOTIVE 10000 R-PDSO-G8 e3 130 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
AD8418AWBRZ
Analog Devices Inc
$2.8307 No Yes Active 200 µV 250 kHz 1 V/us 260 µA 4.1 mA 90 dB 1 OPERATIONAL AMPLIFIER 5 V VOLTAGE-FEEDBACK YES NO YES NO NO NO 6 V AUTOMOTIVE NO R-PDSO-G8 e3 100 dB 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
LM324N
STMicroelectronics
Check for Price Yes Obsolete 9 mV 0.4 V/us 300 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO YES 32 V COMMERCIAL 1300 25000 R-PDIP-T14 Not Qualified e3 80 dB 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 19.05 mm STMICROELECTRONICS DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 compliant EAR99 8542.33.00.01 STMicroelectronics
LM324N
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 9 mV 500 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO YES 32 V COMMERCIAL 1000 15000 R-PDIP-T14 Not Qualified e3 75 dB 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE RAIL NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.4 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP-14 14 14LD, MDIP,JEDEC MS-001, .300" WIDE compliant EAR99 8542.33.00.01
AD8616ARZ
Analog Devices Inc
$2.9937 No Yes Active 60 µV 12 V/us 550 pA 5 mA 80 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 1 pA YES 0.5 pA YES YES NO NO NO 6 V AUTOMOTIVE 24 1500000 NO R-PDSO-G8 Not Qualified e3 100 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8236ARMZ
Analog Devices Inc
$2.3662 No Yes Active 3.5 mV 23 kHz 0.009 V/us 600 pA 40 µA 86 dB 1 INSTRUMENTATION AMPLIFIER 1.8 V -2.5 V 130 pA -3 V 0.001 % 3 V AUTOMOTIVE 5 S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8541ARZ
Analog Devices Inc
$0.7963 No Yes Active 7 mV 0.8 V/us 1 nA 85 µA 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 60 pA YES YES NO YES NO NO 0.4 V/us 6 V AUTOMOTIVE 980 2000 NO R-PDSO-G8 Not Qualified e3 45 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-012AA, SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices