Filter Your Search
11 - 20 of 253 results
|
OPA1671IDBVT
Texas Instruments
|
$0.6447 | Yes | Yes | Active | 1.25 mV | 5 V/us | 1.3 mA | 1 | OPERATIONAL AMPLIFIER | 1.7 V | 6 V | AUTOMOTIVE | 13000 | R-PDSO-G5 | e4 | 102 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 | 2019-08-21 | Texas Instruments | |||||||||||||||||||||||
|
OPA1671IDCKT
Texas Instruments
|
$0.6447 | Yes | Yes | Active | 1.25 mV | 5 V/us | 1.3 mA | 1 | OPERATIONAL AMPLIFIER | 6 V | AUTOMOTIVE | 13000 | R-PDSO-G5 | e4 | 102 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||||||
|
OPA1679IRUMR
Texas Instruments
|
$0.6818 | Yes | Yes | Active | 2 mV | 9 V/us | 10 pA | 11.2 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 16000 | 199526.23 | NO | S-PQCC-N16 | e4 | 110 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
OPA1679QRUMRQ1
Texas Instruments
|
$0.7840 | Yes | Yes | Active | 2 mV | 9 V/us | 10 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | YES | NO | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 16000 | 31622.7766 | NO | S-PQCC-N16 | e4 | 110 dB | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC16,.16SQ,25 | compliant | EAR99 | 8542.33.00.01 | 2020-07-09 | Texas Instruments | ||||||||||
|
OPA1679IRUMT
Texas Instruments
|
$0.7844 | Yes | Yes | Active | 2 mV | 9 V/us | 10 pA | 11.2 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 16000 | 199526.23 | NO | S-PQCC-N16 | e4 | 110 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
OPA1679IDR
Texas Instruments
|
$0.8359 | Yes | Yes | Active | 2 mV | 9 V/us | 10 pA | 11.2 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 16000 | 199526.23 | NO | R-PDSO-G14 | e4 | 110 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC-14 | compliant | EAR99 | 2017-03-14 | Texas Instruments | |||||||||
|
OPA1688IDR
Texas Instruments
|
$0.8683 | Yes | Yes | Active | 1.5 mV | 8 V/us | 1.5 nA | 3.6 mA | 104 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 pA | YES | 250 pA | YES | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 10000 | 251188.643 | NO | R-PDSO-G8 | e4 | 120 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | Texas Instruments | |||||||||||
|
OPA1641AIDGKR
Texas Instruments
|
$0.8772 | Yes | Yes | Active | 3.5 mV | 20 V/us | 20 pA | 2.3 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 18 V | -18 V | VOLTAGE-FEEDBACK | 20 pA | YES | 20 pA | YES | NO | NO | NO | NO | 40 V | INDUSTRIAL | 11000 | 501000 | NO | S-PDSO-G8 | Not Qualified | e4 | 126 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MO-187AA, VSSOP-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | TSSOP | 8 | |||||
|
OPA1692IDR
Texas Instruments
|
$0.9062 | Yes | Yes | Active | 800 µV | 23 V/us | 600 nA | 1.5 mA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 18 V | -18 V | 550 nA | -20 V | 20 V | AUTOMOTIVE | 5100 | R-PDSO-G8 | e4 | 140 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | HSOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||
|
OPA1688IDRGR
Texas Instruments
|
$0.9405 | Yes | Yes | Active | 1.5 mV | 8 V/us | 1.5 nA | 3.6 mA | 104 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 pA | YES | 250 pA | YES | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 10000 | 251188.643 | NO | S-PDSO-N8 | e4 | 120 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON-8 | compliant | EAR99 | Texas Instruments |