Filter Your Search
1 - 10 of 253 results
|
OPA1678IDRGR
Texas Instruments
|
$0.3566 | Yes | Yes | Active | 2 mV | 9 V/us | 10 pA | 5.6 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 16000 | 199526.23 | NO | S-PDSO-N8 | e4 | 110 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OPA1677DBVR
Texas Instruments
|
$0.3785 | Yes | Yes | Active | 2 mV | 9 V/us | 2.8 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | -20 V | NO | NO | 20 V | 16000 | 199526.23 | NO | R-PDSO-G5 | e4 | 110 dB | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 5 PIN | compliant | Texas Instruments | ||||||||
|
OPA1678IDGKR
Texas Instruments
|
$0.4051 | Yes | Yes | Active | 2 mV | 9 V/us | 10 pA | 5.6 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 16000 | 199526.23 | NO | S-PDSO-G8 | e4 | 110 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | Texas Instruments | 2017-03-14 | ||||
|
OPA1678IDR
Texas Instruments
|
$0.4051 | Yes | Yes | Active | 2 mV | 9 V/us | 10 pA | 5.6 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 16000 | 199526.23 | NO | R-PDSO-G8 | e4 | 110 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | Texas Instruments | 2017-03-14 | |||
|
OPA1677DBVT
Texas Instruments
|
$0.4710 | Yes | Yes | Active | 2 mV | 9 V/us | 2.8 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | -20 V | NO | NO | 20 V | 16000 | 199526.23 | NO | R-PDSO-G5 | e4 | 110 dB | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 5 PIN | compliant | Texas Instruments | ||||||||
|
OPA1678IDRGT
Texas Instruments
|
$0.4835 | Yes | Yes | Active | 2 mV | 9 V/us | 10 pA | 5.6 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 16000 | 199526.23 | NO | S-PDSO-N8 | e4 | 110 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | HVSON, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OPA1678IDGKT
Texas Instruments
|
$0.5196 | Yes | Yes | Active | 2 mV | 9 V/us | 10 pA | 5.6 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 16000 | 199526.23 | NO | S-PDSO-G8 | e4 | 110 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | Texas Instruments | 2017-03-14 | |||
|
OPA1671IDBVR
Texas Instruments
|
$0.5467 | Yes | Yes | Active | 1.25 mV | 5 V/us | 1.3 mA | 1 | OPERATIONAL AMPLIFIER | 1.7 V | 6 V | AUTOMOTIVE | 13000 | R-PDSO-G5 | e4 | 102 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2019-08-21 | |||||||||||||||||
|
OPA1671IDCKR
Texas Instruments
|
$0.5467 | Yes | Yes | Active | 1.25 mV | 5 V/us | 1.3 mA | 1 | OPERATIONAL AMPLIFIER | 6 V | AUTOMOTIVE | 13000 | R-PDSO-G5 | e4 | 102 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SC-70, 5 PIN | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2018-11-11 | ||||||||||||||||||
|
OPA1679IPWR
Texas Instruments
|
$0.6055 | Yes | Yes | Active | 2 mV | 9 V/us | 10 pA | 11.2 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 16000 | 199526.23 | NO | R-PDSO-G14 | e4 | 110 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | EAR99 | Texas Instruments | 2017-03-14 |