Filter Your Search
21 - 30 of 253 results
|
OPA1692IDGKR
Texas Instruments
|
$0.9526 | Yes | Yes | Active | 800 µV | 23 V/us | 600 nA | 1.5 mA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 18 V | -18 V | VOLTAGE-FEEDBACK | 550 nA | YES | 20 nA | NO | NO | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 5100 | 316227.766 | NO | S-PDSO-G8 | e4 | 140 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | Texas Instruments | ||||||||||
|
OPA1641AQDGKRQ1
Texas Instruments
|
$1.0049 | Yes | Yes | Active | 3.5 mV | 20 V/us | 20 pA | 2.3 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 pA | YES | 20 pA | YES | NO | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 11000 | 501187.233 | NO | S-PDSO-G8 | e4 | 126 dB | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | Texas Instruments | 2017-06-29 | ||||||||||
|
OPA1641AIDR
Texas Instruments
|
$1.0057 | Yes | Yes | Active | 3.5 mV | 20 V/us | 20 pA | 2.3 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 18 V | -18 V | VOLTAGE-FEEDBACK | 20 pA | YES | 20 pA | YES | NO | NO | NO | NO | 40 V | INDUSTRIAL | 11000 | 501000 | NO | R-PDSO-G8 | Not Qualified | e4 | 126 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | MS-012AA, SOIC-8 | compliant | EAR99 | Texas Instruments | SOIC | 8 | 8542.33.00.01 | ||||||
|
OPA1652AIDRGR
Texas Instruments
|
$1.0444 | Yes | Yes | Active | 1.5 mV | 10 V/us | 100 pA | 5 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | 100 pA | -20 V | 20 V | INDUSTRIAL | 18000 | S-PDSO-N8 | e4 | 110 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | HVSON, | compliant | EAR99 | Texas Instruments | 2016-07-27 | |||||||||||||||||||
|
OPA1688IDRGT
Texas Instruments
|
$1.0506 | Yes | Yes | Active | 1.5 mV | 8 V/us | 1.5 nA | 3.6 mA | 104 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 pA | YES | 250 pA | YES | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 10000 | 251188.643 | NO | S-PDSO-N8 | e4 | 120 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON-8 | compliant | Texas Instruments | |||||||||||||
|
OPA1688ID
Texas Instruments
|
$1.0629 | Yes | Yes | Active | 1.5 mV | 8 V/us | 1.5 nA | 3.6 mA | 104 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 pA | YES | 250 pA | YES | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 10000 | 251188.643 | NO | R-PDSO-G8 | e4 | 120 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | HSOP, | compliant | Texas Instruments | |||||||||||||
|
OPA1692ID
Texas Instruments
|
$1.1086 | Yes | Yes | Active | 800 µV | 23 V/us | 600 nA | 1.5 mA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 18 V | -18 V | 550 nA | -20 V | 20 V | AUTOMOTIVE | 5100 | R-PDSO-G8 | e4 | 140 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | HSOP, | compliant | EAR99 | Texas Instruments | 8542.33.00.01 | ||||||||||||||||||||
|
OPA1652AIDGKR
Texas Instruments
|
$1.1220 | Yes | Yes | Active | 1.5 mV | 10 V/us | 100 pA | 5 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | 100 pA | YES | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 18000 | 199500 | NO | S-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MSOP-8 | compliant | EAR99 | Texas Instruments | MSOP | 8 | 8542.33.00.01 | ||||
|
OPA1662AIDGKRQ1
Texas Instruments
|
$1.1487 | Yes | Yes | Active | 1.5 mV | 17 V/us | 1.2 µA | 3.6 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.2 µA | YES | 100 nA | NO | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 22000 | 199526.231 | NO | S-PDSO-G8 | Not Qualified | e4 | 100 dB | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | Texas Instruments | MSOP | 8 | 8542.33.00.01 | |||
|
OPA1662AIDRQ1
Texas Instruments
|
$1.1634 | Yes | Yes | Active | 1.5 mV | 17 V/us | 1.2 µA | 3.6 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1.2 µA | YES | 100 nA | NO | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 22000 | 199526.231 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | Texas Instruments | SOIC | 8 | 8542.33.00.01 |