Filter Your Search
1 - 10 of 373,975 results
|
CA0612KRX7R9BB102
YAGEO Corporation
|
$0.1121 | Yes | Active | 1 nF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 800 µm | 3.2 mm | 900 µm | 1.6 mm | YAGEO CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
CA0612JRNPO9BN101
YAGEO Corporation
|
$0.1240 | Yes | Yes | Active | 100 pF | 50 V | 5 % | C0G | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 800 µm | 3.2 mm | 900 µm | 1.6 mm | YAGEO CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||
|
CA0612KRX7R9BB103
YAGEO Corporation
|
$0.1168 | Yes | Yes | Active | 10 nF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 800 µm | 3.2 mm | 900 µm | 1.6 mm | YAGEO CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||
![]() |
CA0508KRX7R7BB104
YAGEO Corporation
|
$0.2208 | Yes | Yes | Active | 100 nF | 16 V | 10 % | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | WRAPAROUND | 600 µm | 2 mm | 700 µm | 1.25 mm | YAGEO CORP | , | compliant | EAR99 | 8532.25.00.45 | |||
![]() |
CA0508KRNPO9BN470
YAGEO Corporation
|
$0.1611 | Yes | Yes | Active | 47 pF | 50 V | 10 % | C0G | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | WRAPAROUND | 600 µm | 2 mm | 700 µm | 1.25 mm | YAGEO CORP | , | compliant | EAR99 | 8532.25.00.45 | |||
![]() |
CA0508KRNPO9BN101
YAGEO Corporation
|
$0.1611 | Yes | Yes | Active | 100 pF | 50 V | 10 % | C0G | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | WRAPAROUND | 600 µm | 2 mm | 700 µm | 1.25 mm | YAGEO CORP | , | compliant | EAR99 | 8532.25.00.45 | |||
|
CA0612MRX7R9BB103
YAGEO Corporation
|
$0.1658 | Yes | Active | 10 nF | 50 V | 20 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 800 µm | 3.2 mm | 900 µm | 1.6 mm | YAGEO CORP | , | compliant | EAR99 | 8532.25.00.45 | ||||
![]() |
CA0612JRNPO9BN470
YAGEO Corporation
|
$0.1678 | Yes | Yes | Active | 47 pF | 50 V | 5 % | C0G | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 800 µm | 3.2 mm | 900 µm | 1.6 mm | YAGEO CORP | , | compliant | EAR99 | 8532.25.00.45 | |||
|
CA0508KRX7R7BB103
YAGEO Corporation
|
$0.1099 | Yes | Active | 10 nF | 16 V | 10 % | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | 500 µm | WRAPAROUND | 600 µm | 2 mm | 700 µm | 1.25 mm | YAGEO CORP | , | compliant | EAR99 | 8532.25.00.45 | ||||
![]() |
CA0508KRNPO9BN330
YAGEO Corporation
|
$0.1194 | Yes | Yes | Active | 33 pF | 50 V | 10 % | C0G | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | 500 µm | WRAPAROUND | 600 µm | 2 mm | 700 µm | 1.25 mm | YAGEO CORP | , | compliant | EAR99 | 8532.25.00.45 |