Compare | Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Ripple Current
|
Positive Tolerance
|
Size Code
|
ESR
|
Temperature Characteristics Code
|
Polarity |
Negative Tolerance
|
Mounting Feature
|
Multilayer
|
Dielectric Material |
Capacitor Type
|
Leakage Current
|
Series
|
Temperature Coefficient
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Pitch
|
Terminal Shape
|
Diameter
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
DEA1X3F221JB3B
Murata Manufacturing Co Ltd
|
$0.1828 | Yes | Yes | Obsolete | 220 pF | 3.15 kV | 5 % | 4724 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | 125 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | BULK | NO | 7.5 mm | WIRE | 12 mm | 6 mm | 12 mm | 6 mm | MURATA MANUFACTURING CO LTD | , 4724 | compliant | EAR99 | ||||||||
|
DEA1X3F221JN3A
Murata Manufacturing Co Ltd
|
$0.1879 | Yes | Yes | Obsolete | 220 pF | 3.15 kV | 5 % | 4724 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | 125 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | AMMO PACK | NO | 7.5 mm | WIRE | 12 mm | 6 mm | 12 mm | 6 mm | MURATA MANUFACTURING CO LTD | , 4724 | compliant | EAR99 | ||||||||
|
DEHR33F221KD3B
Murata Manufacturing Co Ltd
|
$0.1239 | Yes | Obsolete | 220 pF | 3.15 kV | 10 % | 2824 | R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | BULK | NO | 7.5 mm | WIRE | 7 mm | 6 mm | 7 mm | 6 mm | MURATA MANUFACTURING CO LTD | , 2824 | compliant | EAR99 | |||||||||
|
DEBB33F221KDDB
Murata Manufacturing Co Ltd
|
$0.1074 | Yes | Yes | Obsolete | 220 pF | 3.15 kV | 10 % | 2024 | B | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | BULK | NO | 7.5 mm | WIRE | 5 mm | 6 mm | 5 mm | 6 mm | MURATA MANUFACTURING CO LTD | , 2024 | compliant | EAR99 | ||||||||
|
CDV30FF221JO3
Cornell Dubilier Electronics Inc
|
$5.2826 | Yes | No | Active | 220 pF | 1 kV | 5 % | 8036 | 5 % | MICA | MICA CAPACITOR | CDV30 | 0/+70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | 11.1 mm | 22.6 mm | 20.3 mm | 9.1 mm | CORNELL DUBILIER ELECTRONICS INC | , 8036 | unknown | ||||||||||||||||
|
A511CF221M400A
KEMET Corporation
|
$7.0473 | Active | 220 µF | 400 V | 1.5 A | 20 % | 510 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | 264 µA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 25 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||
|
CDV30FF221FO3
Cornell Dubilier Electronics Inc
|
$20.6701 | Yes | No | Active | 220 pF | 1 kV | 1 % | 8036 | 1 % | MICA | MICA CAPACITOR | CDV30 | 0/+70ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | 11.1 mm | 22.6 mm | 20.3 mm | 9.1 mm | CORNELL DUBILIER ELECTRONICS INC | , 8036 | unknown | EAR99 | 8532.29.00.20 | ||||||||||||||
|
A351GF221M450A
KEMET Corporation
|
$21.9966 | Active | 220 µF | 450 V | 2.5 A | 20 % | 240 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | 4.297 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SCREW | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||
|
A551DF221M400A
KEMET Corporation
|
$5.7544 | Active | 220 µF | 400 V | 1.1 A | 20 % | 390 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | 264 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||||||
|
A471GF221Q400A
KEMET Corporation
|
$20.9382 | Active | 220 µF | 400 V | 2.2 A | 30 % | 350 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | 4.264 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SCREW | KEMET ELECTRONICS CORP | , | compliant | EAR99 |