Filter Your Search
51 - 60 of 14,581 results
|
F221MT250XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 220 pF | 250 V | 20 % | 0805 | NP0 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 600F(M TOL) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 1.3 mm | 2.01 mm | 1.24 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | ||||||||||||
|
F221K25Y5RN63J5R
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 220 pF | 1 kV | 10 % | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | F | 15% ppm/°C | e3 | 125 °C | -30 °C | 2 | DISK PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.23.00.60 | Vishay | |||||||||||
|
F221K25Y5RN63J5
Vishay BCcomponents
|
Check for Price | Active | 220 pF | 1 kV | 10 % | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -30 °C | 2 | DISK PACKAGE | BULK | NO | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | ||||||||||||||||
|
F221K29Y5RP6TK5
Vishay BCcomponents
|
Check for Price | Active | 220 pF | 2 kV | 10 % | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -30 °C | 2 | DISK PACKAGE | TR, 14 INCH | NO | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | ||||||||||||||||
|
F221K25Y5RN6TJ5R
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 220 pF | 1 kV | 10 % | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | F | 15% ppm/°C | e3 | 125 °C | -30 °C | 2 | DISK PACKAGE | TR, 14 INCH | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.23.00.60 | Vishay | |||||||||||
|
F221K25Y5RN6UJ5R
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 220 pF | 1 kV | 10 % | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | F | 15% ppm/°C | e3 | 125 °C | -30 °C | 2 | DISK PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.23.00.60 | Vishay | |||||||||||
|
C4532CH3F221K200KA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 1812 | |||||||||||||||||||||||||||||||||
|
F221MW250V
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 220 pF | 250 V | 20 % | 0805 | NP0 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 600F(M TOL) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.3 mm | 2.01 mm | 1.24 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | ||||||||||||
|
F221MW250XT
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 220 pF | 250 V | 20 % | 0805 | NP0 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 600F(M TOL) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.3 mm | 2.01 mm | 1.24 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | ||||||||||||
|
F221MW250T
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 220 pF | 250 V | 20 % | 0805 | NP0 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 600F(M TOL) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.3 mm | 2.01 mm | 1.24 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 |