Filter Your Search
41 - 50 of 927 results
|
597D156X0063R2T
Vishay Sprague
|
$6.8441 | Yes | Yes | Active | 15 µF | 63 V | 320 mA | 20 % | 3024 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D226X0050R2T
Vishay Sprague
|
$6.8768 | Yes | Yes | Active | 22 µF | 50 V | 440 mA | 20 % | 3024 | 220 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 11 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
T97Z476M050EZS
Vishay Sprague
|
$6.8817 | No | No | Active | 47 µF | 50 V | 440 mA | 20 % | 3024 | 240 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 23.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2424 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
T97Z476K050EZS
Vishay Sprague
|
$6.8817 | No | No | Active | 47 µF | 50 V | 440 mA | 10 % | 3024 | 240 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 23.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2424 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D226X9050R2T
Vishay Sprague
|
$7.0949 | Yes | Yes | Active | 22 µF | 50 V | 440 mA | 10 % | 3024 | 220 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 11 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
T97F336K050HZS
Vishay Sprague
|
$7.1232 | Yes | Yes | Active | 33 µF | 50 V | 520 mA | 10 % | 3024 | 150 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 16.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | WRAPAROUND | 4.7 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2424 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
T97F336M050HZS
Vishay Sprague
|
$7.1232 | Yes | Yes | Active | 33 µF | 50 V | 520 mA | 20 % | 3024 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 16.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | WRAPAROUND | 4.7 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2424 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D158X9004R2T
Vishay Intertechnologies
|
$7.2168 | Yes | Yes | Active | 1.5 mF | 4 V | 1.16 A | 10 % | 3024 | 24 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 60 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
T97R156M063CZA
Vishay Sprague
|
$7.3647 | Active | 15 µF | 63 V | 320 mA | 20 % | 3024 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 9.5 µA | 0.3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2424 | unknown | EAR99 | 8532.21.00.50 | Vishay | ||||||
|
T97R226K050ESA
Vishay Sprague
|
$7.3647 | No | No | Active | 22 µF | 50 V | 440 mA | 10 % | 3024 | 220 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 11 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2424 | compliant | EAR99 | 8532.21.00.50 | Vishay |