Filter Your Search
21 - 30 of 927 results
|
597D227X0020R2T
Vishay Sprague
|
$5.8160 | Yes | Yes | Active | 220 µF | 20 V | 720 mA | 20 % | 3024 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 44 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D107X0035F8T
Vishay Sprague
|
$5.8464 | No | No | Active | 100 µF | 35 V | 640 mA | 20 % | 3024 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 35 µA | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.7 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
597D227X9020R8T
Vishay Sprague
|
$5.9378 | No | No | Active | 220 µF | 20 V | 720 mA | 10 % | 3024 | 80 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 44 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D157X9025F2T
Vishay Sprague
|
$6.0716 | Yes | Yes | Active | 150 µF | 25 V | 720 mA | 10 % | 3024 | 80 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 38 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 4.7 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D227X9020R2T
Vishay Sprague
|
$6.2546 | Yes | Yes | Active | 220 µF | 20 V | 720 mA | 10 % | 3024 | 80 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 44 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D107X0035F2T
Vishay Sprague
|
$6.2844 | Yes | Yes | Active | 100 µF | 35 V | 640 mA | 20 % | 3024 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 35 µA | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 4.7 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
597D687X0010R2T
Vishay Sprague
|
$6.3032 | Yes | Yes | Active | 680 µF | 10 V | 1.2 A | 20 % | 3024 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 68 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
597D108X06R3R2T
Vishay Intertechnologies
|
$6.3532 | Yes | Yes | Active | 1 mF | 6.3 V | 1.12 A | 20 % | 3024 | 31 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 63 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.6 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
T97F336K050CZS
Vishay Sprague
|
$6.4554 | Yes | Yes | Active | 33 µF | 50 V | 520 mA | 10 % | 3024 | 150 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 16.5 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | WRAPAROUND | 4.7 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2424 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
T97F336M050CZS
Vishay Sprague
|
$6.4554 | Yes | Yes | Active | 33 µF | 50 V | 520 mA | 20 % | 3024 | 150 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 16.5 µA | 0.3 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | WRAPAROUND | 4.7 mm | 7.6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2424 | compliant | EAR99 | 8532.21.00.50 | Vishay |