Parametric results for: 0697H0250-01 under Electric Fuses

Filter Your Search

21 - 30 of 117,659 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
F0603G0R05FNTR
Kyocera AVX Components
$0.4904 Yes Active 63 V 63 V 50 mA FAST ELECTRIC FUSE 50 A CUL; UL 125 °C -55 °C 0603 SURFACE MOUNT TR, 7 INCH YES Nickel (Ni) ONE SURFACE 810 µm 610 µm 1.6 mm KYOCERA AVX COMPONENTS CORP compliant EAR99 8536.10.00.40
0451004.MRL
Littelfuse Inc
$0.8176 No Yes Active 125 V 125 V 4 A VERY FAST ELECTRIC FUSE 3 J 50 A 5 s CE; CSA; CUL; PSE; TUV; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES GOLD WRAPAROUND 2.69 mm 2.69 mm 6.1 mm LITTELFUSE INC not_compliant EAR99 8536.10.00.40 LITTELFUSE
0451.062MRL
Littelfuse Inc
$2.5578 No Yes Active 125 V 125 V 62 mA VERY FAST ELECTRIC FUSE 5 s 50 A CSA; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES GOLD WRAPAROUND 2.69 mm 2.69 mm 6.1 mm LITTELFUSE INC not_compliant EAR99 8536.10.00.40 LITTELFUSE
0242.050UAT1
Littelfuse Inc
$2.2588 Yes Yes Active 250 V 250 V 50 mA ELECTRIC FUSE RATED BREAKING CAPACITY AT 250 VDC: 4000A 4 kA 14400 s UL e3 125 °C -40 °C THROUGH HOLE AMMO PACK; TAPE AND REEL NO MATTE TIN OVER NICKEL PIN WIRE 8.4 mm 3.02 mm LITTELFUSE INC not_compliant EAR99 8536.10.00.40 LITTELFUSE ROHS COMPLIANT
MRF160
Bel Fuse
Check for Price Yes Yes Active 250 V 160 mA FAST ELECTRIC FUSE 50 A CE; CSA; SEMKO; UL; VDE e3 125 °C -55 °C MICRO THROUGH HOLE AMMO PACK; BULK NO MATTE TIN PIN WIRE 7.7 mm 8.35 mm BEL FUSE INC compliant EAR99 8536.10.00.40 ROHS COMPLIANT
0452004.MRL
Littelfuse Inc
$0.7950 No Yes Active 125 V 125 V 4 A SLOW ELECTRIC FUSE 34 J 50 A 2 ms CE; CSA; CUL; PSE; TUV; UKCA; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES GOLD WRAPAROUND 2.69 mm 2.69 mm 6.1 mm LITTELFUSE INC not_compliant EAR99 8536.10.00.40 LITTELFUSE
0466.125NR
Littelfuse Inc
$0.5196 Yes Yes Active 125 V 125 V 125 mA VERY FAST ELECTRIC FUSE PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT 50 A 200 ms CSA; UL e3 90 °C -55 °C 1206 SURFACE MOUNT TR YES MATTE TIN OVER NICKEL WRAPAROUND 1.52 mm 580 µm 3.18 mm LITTELFUSE INC compliant EAR99 8536.10.00.40 LITTELFUSE ROHS COMPLIANT
0468001.NR
Littelfuse Inc
$0.8191 Yes Yes Active 63 V 63 V 1 A SLOW ELECTRIC FUSE PRE ARCING TIME: OPEN WITHIN 1.5 MILLISEC AT 800% RATED CURRENT 50 A 1.5 ms CSA; UL e3 90 °C -55 °C 1206 SURFACE MOUNT TR YES MATTE TIN WRAPAROUND 1.52 mm 580 µm 3.18 mm LITTELFUSE INC compliant EAR99 8536.10.00.40 LITTELFUSE ROHS COMPLIANT
0501015.WR
Littelfuse Inc
$0.5898 Yes Yes Active 32 V 15 A FAST ELECTRIC FUSE 36 J 150 A 14400 s CSA; UL e3 150 °C -55 °C 1206 SURFACE MOUNT TAPE AND REEL YES MATTE TIN OVER NICKEL WRAPAROUND 1.62 mm 820 µm 3.2 mm LITTELFUSE INC compliant EAR99 8536.10.00.40 LITTELFUSE ROHS COMPLIANT
0466001.NR
Littelfuse Inc
$0.5126 Yes Yes Active 63 V 63 V 1 A FAST ELECTRIC FUSE 50 A 200 ms CE; CSA; TUV; UL e3 90 °C -55 °C 1206 SURFACE MOUNT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.524 mm 584 µm 3.175 mm LITTELFUSE INC compliant EAR99 8536.10.00.40 LITTELFUSE ROHS COMPLIANT