Parametric results for: 0697H0250-01 under Electric Fuses

Filter Your Search

11 - 20 of 117,659 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
0451003.MRL
Littelfuse Inc
$0.7800 No Yes Active 125 V 125 V 3 A VERY FAST ELECTRIC FUSE 1 J 50 A 5 s CSA; CUL; PSE; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES GOLD WRAPAROUND 2.69 mm 2.69 mm 6.1 mm LITTELFUSE INC not_compliant EAR99 8536.10.00.40 LITTELFUSE
0456040.DR
Littelfuse Inc
$3.2270 Yes Yes Active 72 V 40 A VERY FAST ELECTRIC FUSE 191 J 180 A CSA; CUL; TUV; UL e4 125 °C -55 °C SURFACE MOUNT TR YES GOLD WRAPAROUND 4.445 mm 4.445 mm 12.5 mm LITTELFUSE INC compliant EAR99 8536.10.00.40 LITTELFUSE HALOGEN FREE AND ROHS COMPLIANT
0452002.MRL
Littelfuse Inc
$1.0590 No Yes Active 125 V 125 V 2 A SLOW ELECTRIC FUSE 8 J 50 A 2 ms CE; CSA; CUL; PSE; TUV; UKCA; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES GOLD WRAPAROUND 2.69 mm 2.69 mm 6.1 mm LITTELFUSE INC not_compliant EAR99 8536.10.00.40 LITTELFUSE
0452003.MRL
Littelfuse Inc
$0.7821 No Yes Active 125 V 125 V 3 A SLOW ELECTRIC FUSE 20 J 50 A 2 ms CE; CSA; CUL; PSE; TUV; UKCA; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES GOLD WRAPAROUND 2.69 mm 2.69 mm 6.1 mm LITTELFUSE INC not_compliant EAR99 8536.10.00.40 LITTELFUSE
0501020.WR
Littelfuse Inc
$0.6365 Yes Yes Active 32 V 20 A FAST ELECTRIC FUSE 54 J 150 A 14400 s CSA; UL e3 150 °C -55 °C 1206 SURFACE MOUNT TAPE AND REEL YES TIN OVER NICKEL WRAPAROUND 1.62 mm 820 µm 3.2 mm LITTELFUSE INC compliant EAR99 8536.10.00.40 LITTELFUSE ROHS COMPLIANT
0452001.MRL
Littelfuse Inc
$0.7506 No Yes Active 125 V 125 V 1 A SLOW ELECTRIC FUSE 1 J 50 A 2 ms CE; CSA; CUL; PSE; TUV; UKCA; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES GOLD WRAPAROUND 2.69 mm 2.69 mm 6.1 mm LITTELFUSE INC not_compliant EAR99 8536.10.00.40 LITTELFUSE
56000001009
Littelfuse Inc
$0.4900 Yes Yes Active 250 V 250 V ELECTRIC FUSE UL; VDE e3 85 °C -40 °C TR5 THROUGH HOLE BULK NO MATTE TIN PIN WIRE 4.3 mm 9.5 mm LITTELFUSE INC not_compliant EAR99 8536.10.00.40 LITTELFUSE
0451007.MRL
Littelfuse Inc
$0.7616 No Yes Active 125 V 125 V 7 A VERY FAST ELECTRIC FUSE 10 J 50 A 5 s CE; CSA; CUL; PSE; TUV; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES GOLD WRAPAROUND 2.69 mm 2.69 mm 6.1 mm LITTELFUSE INC not_compliant EAR99 8536.10.00.40 LITTELFUSE
56000001319
Littelfuse Inc
$0.6098 Yes Active 250 V 250 V ELECTRIC FUSE UL; VDE e3 85 °C -40 °C TR5 THROUGH HOLE BULK NO Tin (Sn) PIN WIRE 3 mm 9.5 mm LITTELFUSE INC compliant EAR99 8536.10.00.40 LITTELFUSE
0466002.NR
Littelfuse Inc
$0.5410 Yes Yes Active 63 V 63 V 2 A VERY FAST ELECTRIC FUSE PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT 50 A 200 ms CSA; UL e3 90 °C -55 °C 1206 SURFACE MOUNT TR YES MATTE TIN OVER NICKEL WRAPAROUND 1.52 mm 580 µm 3.18 mm LITTELFUSE INC compliant EAR99 8536.10.00.40 LITTELFUSE ROHS COMPLIANT