Parametric results for: 10-831014-12S under Assembly Items

Filter Your Search

21 - 30 of 1,890,148 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CA623/2
Altech Corporation
$0.0123 Active TERMINAL BLOCK ACCESSORY ALTECH CORP unknown
140-941-290
EDAC Inc
$0.0124 Yes Active CONNECTOR ACCESSORY EDAC INC compliant EDAC
15327913
Aptiv PLC
$0.0124 Contact Manufacturer CONTACT FEMALE SQUARE PIN-SOCKET NO NO NO CONNECTOR ACCESSORY COPPER ALLOY STRAIGHT CRIMP APTIV PLC unknown
794958-3
TE Connectivity
$0.0126 Yes Yes Active 22 AWG 26 AWG 600 V 600 V CONTACT FEMALE 9 A CSA; UL NO NO NO 105 °C -40 °C 0.069 inch 0.047 inch DISCRETE WIRE CONNECTOR ACCESSORY 0.33 mm2 POWER 100 PHOSPHOR BRONZE STRAIGHT CRIMP 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
98658-1212
Molex
$0.0127 Yes Yes Active CONTACT FEMALE SQUARE PIN-SOCKET CONTACT FINISH: TIN NO NO NO CONNECTOR ACCESSORY 118 COPPER ALLOY STRAIGHT CRIMP 0.22 inch MOLEX LLC compliant Molex EAR99 8536.90.40.00
50695-8000
Molex
$0.0137 Yes Yes End Of Life CONTACT FEMALE SQUARE PIN-SOCKET CONTACT FINISH: TIN NO NO NO 0.09 inch 0.051 inch CONNECTOR ACCESSORY CHAIN PHOSPHOR BRONZE STRAIGHT CRIMP 51154 SERIES AND 501598-1604 HOUSING 0.189 inch MOLEX LLC compliant Molex
560124-0101
Molex
$0.0145 Yes Active CONNECTOR ACCESSORY MOLEX LLC compliant Molex EAR99 8536.90.40.00
216-142
WAGO Innovative Connections
$0.0146 Active TERMINAL BLOCK ACCESSORY WAGO CORP unknown
1-2321928-1
TE Connectivity
$0.0151 Yes Active 22 AWG 26 AWG 250 V MALE 3 A 105 °C -30 °C DISCRETE WIRE CONNECTOR ACCESSORY SIGNAL BRASS CRIMP 22 AWG TE CONNECTIVITY LTD compliant TE Connectivity
SZH-003T-P0.5
JST Manufacturing
$0.0153 Yes Active 28 AWG 32 AWG 20 mΩ 50 V 50 V CONTACT FEMALE ROUND PIN-SOCKET 1 A MATING: TIN CSA, UL NO NO NO 85 °C -25 °C 0.9 inch 0.5 inch CONNECTOR ACCESSORY STRAIGHT SIGNAL PHOSPHOR BRONZE STRAIGHT CRIMP ZH SERIES CONNECTOR 0.087 inch J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) EAR99