Filter Your Search
21 - 30 of 1,890,049 results
|
140-941-290
EDAC Inc
|
$0.0124 | Yes | Active | CONNECTOR ACCESSORY | EDAC INC | compliant | EDAC | |||||||||||||||||||||||||||||||||||
|
15327913
Aptiv PLC
|
$0.0124 | Contact Manufacturer | CONTACT | FEMALE | SQUARE PIN-SOCKET | NO | NO | NO | CONNECTOR ACCESSORY | COPPER ALLOY | STRAIGHT | CRIMP | APTIV PLC | unknown | ||||||||||||||||||||||||||||
|
794958-3
TE Connectivity
|
$0.0126 | Yes | Yes | Active | 22 AWG | 26 AWG | 600 V | 600 V | CONTACT | FEMALE | 9 A | CSA; UL | NO | NO | NO | 105 °C | -40 °C | 0.069 inch | 0.047 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.33 mm2 | POWER | 100 | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | |||||||||
|
98658-1212
Molex
|
$0.0127 | Yes | Yes | Active | CONTACT | FEMALE | SQUARE PIN-SOCKET | CONTACT FINISH: TIN | NO | NO | NO | CONNECTOR ACCESSORY | 118 | COPPER ALLOY | STRAIGHT | CRIMP | 0.22 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.90.40.00 | ||||||||||||||||||||
|
50695-8000
Molex
|
$0.0137 | Yes | Yes | End Of Life | CONTACT | FEMALE | SQUARE PIN-SOCKET | CONTACT FINISH: TIN | NO | NO | NO | 0.09 inch | 0.051 inch | CONNECTOR ACCESSORY | CHAIN | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 51154 SERIES AND 501598-1604 HOUSING | 0.189 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||||
|
560124-0101
Molex
|
$0.0145 | Yes | Active | CONNECTOR ACCESSORY | MOLEX LLC | compliant | Molex | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||
|
216-142
WAGO Innovative Connections
|
$0.0146 | Active | TERMINAL BLOCK ACCESSORY | WAGO CORP | unknown | |||||||||||||||||||||||||||||||||||||
|
1-2321928-1
TE Connectivity
|
$0.0151 | Yes | Active | 22 AWG | 26 AWG | 250 V | MALE | 3 A | 105 °C | -30 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | SIGNAL | BRASS | CRIMP | 22 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
SZH-003T-P0.5
JST Manufacturing
|
$0.0153 | Yes | Active | 28 AWG | 32 AWG | 20 mΩ | 50 V | 50 V | CONTACT | FEMALE | ROUND PIN-SOCKET | 1 A | MATING: TIN | CSA, UL | NO | NO | NO | 85 °C | -25 °C | 0.9 inch | 0.5 inch | CONNECTOR ACCESSORY | STRAIGHT | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | ZH SERIES CONNECTOR | 0.087 inch | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | |||||||||
|
2035334-2
TE Connectivity
|
$0.0155 | Yes | Active | 18 AWG | CONTACT | FEMALE | BLADE PIN-SKT | 10 A | NO | NO | NO | 100 °C | -40 °C | CONNECTOR ACCESSORY | STAMPED | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 18 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity |