Filter Your Search
11 - 20 of 14,484,229 results
|
214302-000
TE Connectivity
|
$17.5986 | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 0.4 mΩ | 600 V | 600 V | MIL | NO | NO | YES | 150 °C | -65 °C | ALUMINUM ALLOY | WIRE AND CABLE | STRANDED | 67.4 mm2 | ETFE | NO | 0 AWG | 14.148 mm | 334X24 | TE CONNECTIVITY LTD | compliant | ||||||||
|
HJ11-50
CommScope Inc
|
Check for Price | Active | COMMUNICATION CABLE | 0.4 mΩ | NO | NO | NO | 85 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | POLYETHYLENE | YES | 102 mm | COMMSCOPE INC | unknown | |||||||||||||||||
|
TR16-50-2
TE Connectivity
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 0.4 mΩ | 1 kV | 125 °C | COPPER | WIRE AND CABLE | STRANDED | 50 mm2 | RADIATION CROSSLINKED POLYOLEFIN | NO | TIN | 12.45 mm | 37X19 | TE CONNECTIVITY LTD | compliant | ||||||||||||||
|
371010101000
Belden Inc
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 0.4 mΩ | 600 V | CSA; UL | 150 °C | -55 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | EPDM | NO | 1 AWG | 14.8 mm | 210X24 | BELDEN INC | compliant | |||||||||||||
|
V16001BK199
Alpha Wire
|
Check for Price | Yes | Obsolete | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 0.4 mΩ | 1 kV | CE; CSA; UL | NO | NO | NO | 90 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 50 mm2 | CROSS-LINKED POLYETHYLENE | POLYVINYLCHLORIDE | YES | 1 AWG | TIN | 31.521 mm | 133X27 | ALPHA WIRE CO | compliant | |||||||
|
55PC8040-00-9
TE Connectivity
|
$17.5986 | Yes | Active | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 0.4 mΩ | 600 V | 600 V | MIL | NO | NO | YES | 150 °C | -65 °C | ALUMINUM ALLOY | WIRE AND CABLE | STRANDED | 67.4 mm2 | ETFE | NO | 0 AWG | 14.148 mm | 334X24 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
RT50
Habia Cable
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 0.4 mΩ | 600 V | 372 A | INTERNAL EQUIPMENT WIRING | CE; UKCA | NO | NO | NO | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 50 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 1 AWG | TIN | 12.2 mm | 399X0.4 | HABIA CABLE AB | unknown | |||||||
|
782133BR199
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 0.5 mΩ | 600 V | CE; CSA; UL | NO | NO | NO | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 33.6 mm2 | POLYVINYLCHLORIDE | NO | 2 AWG | TIN | 11.811 mm | 133X23 | ALPHA WIRE CO | compliant | ||||||||
|
782133BK001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 0.5 mΩ | 600 V | CE; CSA; UL | NO | NO | NO | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 33.6 mm2 | POLYVINYLCHLORIDE | NO | 2 AWG | TIN | 11.811 mm | 304.8 mm | 133X23 | ALPHA WIRE CO | compliant | |||||||
|
65304SL005
Alpha Wire
|
Check for Price | Yes | Obsolete | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 0.5 mΩ | 600 V | CE, CSA, UL | NO | NO | NO | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | PVC | PVC | NO | 2 AWG | 32.33 mm | 30.48 mm | 70756X26 | ALPHA WIRE CO | compliant |