Filter Your Search
1 - 10 of 14,484,229 results
|
12544523
HUBER+SUHNER
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 0.1 mΩ | 4.5 kV | PROTECTED INSTALLATION IN RAILWAY VEHICLES | BS; DIN; EN; GOST; NFF; NFPA; UNI | NO | NO | NO | 120 °C | -50 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 185 mm2 | NO | 350 AWG | TIN | 24 mm | 874X0.5 | HUBER+SUHNER AG | unknown | |||||||||
|
55A0811-000-9
TE Connectivity
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 0.2 mΩ | 600 V | GENERAL PURPOSE | NO | NO | NO | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 85 mm2 | ETHYLENE TETRAFLUOROETHYLENE | ETHYLENE TETRAFLUOROETHYLENE | NO | 000 AWG | TIN | 15.5 mm | 1665 x 30 | TE CONNECTIVITY LTD | unknown | |||||||
|
762417-000
TE Connectivity
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 0.2 mΩ | 600 V | GENERAL PURPOSE | NO | NO | NO | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 85 mm2 | ETHYLENE TETRAFLUOROETHYLENE | ETHYLENE TETRAFLUOROETHYLENE | NO | 000 AWG | TIN | 15.5 mm | 1665 x 30 | TE CONNECTIVITY LTD | unknown | |||||||
|
HJ9-50
CommScope Inc
|
Check for Price | Active | COMMUNICATION CABLE | 0.3 mΩ | NO | NO | NO | 85 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | POLYETHYLENE | YES | 132 mm | COMMSCOPE INC | unknown | |||||||||||||||||
|
961-002-N-G-0
Glenair Inc
|
$71.4942 | No | Active | 1 | POWER CABLE | 0.3 mΩ | 3.5 kV | 532 A | POWER | NO | NO | NO | 260 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | NO | 0 AWG | NICKEL | 15.67 mm | 4214X36 | GLENAIR INC | compliant | |||||||||
|
M24643/14-03UN
Defense Logistics Agency
|
Check for Price | Active | FLEXIBLE CORD AND FIXTURE WIRE | 0.3 mΩ | 1 kV | MIL-DTL-24643 | 105 °C | -20 °C | COPPER | WIRE AND CABLE | EXTRUDED THERMOSET | CROSSLINKED POLYOLEFIN | NO | 0 AWG | 16.99 mm | 457.2 mm | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||
|
TR16-70-2
TE Connectivity
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 0.3 mΩ | 1 kV | 125 °C | COPPER | WIRE AND CABLE | STRANDED | 70 mm2 | RADIATION CROSSLINKED POLYOLEFIN | NO | TIN | 14.55 mm | 37X27 | TE CONNECTIVITY LTD | compliant | ||||||||||||||
|
HJ9HP-50
CommScope Inc
|
Check for Price | Active | COMMUNICATION CABLE | 0.3 mΩ | NO | NO | NO | 85 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | POLYETHYLENE | YES | 132 mm | COMMSCOPE INC | unknown | |||||||||||||||||
|
961-002-N-H-0
Glenair Inc
|
$94.6974 | No | Active | 1 | POWER CABLE | 0.3 mΩ | 3.5 kV | 591 A | POWER | NO | NO | NO | 260 °C | -60 °C | COPPER | WIRE AND CABLE | STRANDED | NO | 2/0 AWG | NICKEL | 16.48 mm | 5292X36 | GLENAIR INC | compliant | |||||||||
|
55PC0213-0-9
TE Connectivity
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 0.3 mΩ | 600 V | NO | NO | NO | 200 °C | -65 °C | SPEC 55 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 53.5 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 0 AWG | NICKEL | 12.27 mm | 1045 x 30 | TE CONNECTIVITY LTD | unknown | TE Connectivity |