Filter Your Search
21 - 30 of 14,484,229 results
|
FSJ1RN-75A
CommScope Inc
|
Check for Price | Obsolete | COMMUNICATION CABLE | 0.5 mΩ | NO | NO | NO | 85 °C | -55 °C | COPPER CLAD STEEL | WIRE AND CABLE | POLYOLEFIN | YES | 7 mm | COMMSCOPE INC | unknown | |||||||||||||
|
782133OR199
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 0.5 mΩ | 600 V | CE; CSA; UL | NO | NO | NO | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 33.6 mm2 | POLYVINYLCHLORIDE | NO | 2 AWG | TIN | 11.811 mm | 133X23 | ALPHA WIRE CO | compliant | ||||
|
782133BL005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 0.5 mΩ | 600 V | CE; CSA; UL | NO | NO | NO | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 33.6 mm2 | POLYVINYLCHLORIDE | NO | 2 AWG | TIN | 11.811 mm | 30.48 mm | 133X23 | ALPHA WIRE CO | compliant | |||
|
782133BL199
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 0.5 mΩ | 600 V | CE; CSA; UL | NO | NO | NO | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 33.6 mm2 | POLYVINYLCHLORIDE | NO | 2 AWG | TIN | 11.811 mm | 133X23 | ALPHA WIRE CO | compliant | ||||
|
782133GR005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 0.5 mΩ | 600 V | CE; CSA; UL | NO | NO | NO | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 33.6 mm2 | POLYVINYLCHLORIDE | NO | 2 AWG | TIN | 11.811 mm | 30.48 mm | 133X23 | ALPHA WIRE CO | compliant | |||
|
782133RD199
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 0.5 mΩ | 600 V | CE; CSA; UL | NO | NO | NO | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 33.6 mm2 | POLYVINYLCHLORIDE | NO | 2 AWG | TIN | 11.811 mm | 133X23 | ALPHA WIRE CO | compliant | ||||
|
782133BR001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 0.5 mΩ | 600 V | CE; CSA; UL | NO | NO | NO | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 33.6 mm2 | POLYVINYLCHLORIDE | NO | 2 AWG | TIN | 11.811 mm | 304.8 mm | 133X23 | ALPHA WIRE CO | compliant | |||
|
782133GR001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 0.5 mΩ | 600 V | CE; CSA; UL | NO | NO | NO | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 33.6 mm2 | POLYVINYLCHLORIDE | NO | 2 AWG | TIN | 11.811 mm | 304.8 mm | 133X23 | ALPHA WIRE CO | compliant | |||
|
782133RD005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 0.5 mΩ | 600 V | CE; CSA; UL | NO | NO | NO | 105 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 33.6 mm2 | POLYVINYLCHLORIDE | NO | 2 AWG | TIN | 11.811 mm | 30.48 mm | 133X23 | ALPHA WIRE CO | compliant | |||
|
65304SL002
Alpha Wire
|
Check for Price | Yes | Obsolete | 4 | FLEXIBLE CORD AND FIXTURE WIRE | 0.5 mΩ | 600 V | CE, CSA, UL | NO | NO | NO | 90 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | PVC | PVC | NO | 2 AWG | 32.33 mm | 152.4 mm | 70756X26 | ALPHA WIRE CO | compliant |