Parametric results for: DDTP50STO2 under D Type Connectors

Filter Your Search

1 - 10 of 8,537,283 results

All Filters
|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M24308/4-311F
TE Connectivity
$0.0001 Obsolete 78 MALE CABLE 5/D STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR AMPLIMITE; STANDARD: MIL-DTL-24308 NO NO NO YES PLUG NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP EAR99 8536.69.40.30
MDM-9PCBRP-A174-F222
ITT Interconnect Solutions
$0.0278 Yes Active 9 2 2.54 mm 2 8 mΩ 3 A MALE 500 Cycles BOARD AND PANEL LIQUID CRYSTAL POLYMER A ALUMINUM ALLOY RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513; POLARIZED 600VAC V NO 5 GΩ -55 °C 200 °C PLUG STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO #2-56 JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm NICKEL SOLDER 0.31 inch 0.42 inch 0.785 inch 0.109 inch EAR99 8536.69.40.30
178-037-313R491
NorComp
$0.1311 Yes Active 37 FEMALE AND MALE BOARD POLYAMIDE9T 4/C STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 37 CONTACTS; 4/C SHELL SIZE NO NO NO e4 NO 94V-0 Gold (Au) NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL SOLDER EAR99 8536.69.40.30 ROHS COMPLIANT
DS1033-09FUNSISS-CT
Ningbo connfly electronic CO LTD
$0.1440 Yes Contact Manufacturer 9 2 20 mΩ 3 A FEMALE CABLE 1/E STRAIGHT D SUBMINIATURE CONNECTOR 707VAC V NO 1 GΩ -40 °C 105 °C PREASSEM CONN STAGGERED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE FLASH inch FRONT-NICKEL AND REAR-TIN SOLDER 0.492 inch 1.213 inch 0.13 inch EAR99 8536.69.40.30
8FTM25P-30N1-FEC
SPC Multicomp
$0.1582 Active 25 2 15 mΩ 1 A MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE METAL AU ON NI 500VAC V 1 GΩ 26 AWG 28 AWG -55 °C 105 °C PLUG BRASS STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 LOCKING GENERAL PURPOSE FLASH inch TIN IDC 0.494 inch 2.09 inch EAR99 8536.69.40.30
DAP15S365TLF
Amphenol Communications Solutions
$0.1793 Yes Active 15 2 2.74 mm 2 7.3 mΩ FEMALE 500 Cycles BOARD POLYETHYLENE 2/A STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR NO 5 GΩ 7.5 A NO NO e4 NO UL 94V-0 -55 °C 125 °C GOLD OVER NICKEL NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.108 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm FLASH inch TIN/ZINC SOLDER 0.479 inch 0.197 inch 1.526 inch 0.24 inch EAR99 8536.69.40.30 15
DS1033-15FUNSISS-CT
Ningbo connfly electronic CO LTD
$0.2280 Yes Contact Manufacturer 15 2 20 mΩ 3 A FEMALE CABLE 2/A STRAIGHT D SUBMINIATURE CONNECTOR 707VAC V NO 1 GΩ -40 °C 105 °C PREASSEM CONN STAGGERED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE FLASH inch FRONT-NICKEL AND REAR-TIN SOLDER 0.492 inch 1.541 inch 0.13 inch EAR99 8536.69.40.30
DS1034-09FUNSISS
Ningbo connfly electronic CO LTD
$0.2365 Contact Manufacturer 9 2 2.77 mm 2 20 mΩ 3 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 1/E STEEL STRAIGHT D SUBMINIATURE CONNECTOR 707VAC V NO 1 GΩ -40 °C 105 °C HOLE .118-.137 STAGGERED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm FLASH inch FRONT-NICKEL AND REAR-TIN PLATED SOLDER 0.492 inch 1.213 inch 0.181 inch EAR99 8536.69.40.30
698120
SPC Multicomp
$0.2457 Active 25 2 15 mΩ 5 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL D SUBMINIATURE CONNECTOR EMI/RFI SHIELDED 1000VAC V NO 5 GΩ -55 °C 105 °C SOCKET STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch 698088 NO HOLE .112-.124 ONE GENERAL PURPOSE TIN SOLDER 0.494 inch 0.232 inch 2.09 inch 0.118 inch EAR99 8536.69.40.30
L77SDDH50SVFC309
Amphenol Communications Solutions
$0.2562 Yes Active 50 3 20 mΩ 3 A FEMALE CABLE GLASS FILLED POLYETHYLENE PBT 5/D STEEL D SUBMINIATURE CONNECTOR 1414VAC V NO 1 GΩ UL 94V-0 RECEPTACLE STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch NO #4-40 UNC ONE GENERAL PURPOSE 30u inch TIN SOLDER 0.604 inch 0.232 inch 2.638 inch 0.122 inch EAR99 8536.69.40.30 50