Filter Your Search
11 - 20 of 291 results
|
M83513/22-B01CP
ITT Interconnect Solutions
|
$56.3423 | No | Active | 15 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | B | METAL | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 0.139 N | MIL | -55 °C | 125 °C | HOLE .096 | PLUG | S15P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.308 inch | 0.355 inch | 1.39 inch | 0.109 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ||||||||||||
|
M83513/19-B01CN
ITT Interconnect Solutions
|
$61.0977 | Active | D MICROMINIATURE CONNECTOR | ITT CANNON | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M83513/19-B01CP
ITT Interconnect Solutions
|
$63.7186 | Active | D MICROMINIATURE CONNECTOR | ITT CANNON | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M83513/10-B01CP
AirBorn Inc
|
$65.2871 | No | Active | 15 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | B | METAL | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | HOLE.096 | PLUG | S15P0 | Tin/Lead (Sn/Pb) | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.325 inch | 0.425 inch | 0.937 inch | 0.109 inch | AIRBORN INC | compliant | AirBorn | ||||||||
|
M83513/22-B01CP
AirBorn Inc
|
$65.4981 | No | Active | 15 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | B | METAL | AU | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | HOLE .096 | PLUG | S15P0 | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.308 inch | 0.355 inch | 1.39 inch | 0.109 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.30 | AirBorn | |||||
|
M83513/13-B01CP
AirBorn Inc
|
$78.9282 | Active | 15 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | B | METAL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | MIL | -55 °C | 125 °C | HOLE.096 | RECEPTACLE | S15P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.325 inch | 0.425 inch | 0.937 inch | 0.109 inch | AIRBORN INC | compliant | ||||||||||||||||
|
M83513/19-B01CW
AirBorn Inc
|
$88.7972 | No | Active | 15 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | B | METAL | AU | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, THREADED INSERT | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | HOLE.096 | RECEPTACLE | S15P0 | Tin/Lead (Sn/Pb) | BRASS | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.325 inch | 0.465 inch | 1.54 inch | 0.109 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.30 | ||||||
|
M83513/10-B01CP
Cinch Connectivity Solutions
|
$89.6072 | Active | 15 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | B | METAL | GOLD (50) | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 125 °C | HOLE.096 | PLUG | S15P0 | GOLD (50) | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.325 inch | 0.425 inch | 0.937 inch | 0.109 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | Cinch Connectivity Solutions | |||||||
|
M83513/13-B01CW
AirBorn Inc
|
$91.2671 | Active | 15 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | B | METAL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, THREADED INSERTS | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | MIL | -55 °C | 125 °C | HOLE.096 | RECEPTACLE | S15P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.325 inch | 0.425 inch | 0.937 inch | 0.109 inch | AIRBORN INC | compliant | ||||||||||||||||
|
M83513/04-B01C
Glenair Inc
|
$96.1895 | No | Active | 15 | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | e4 | MIL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | GOLD | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM | CRIMP | 0.31 inch | 0.234 inch | 0.935 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |