Filter Your Search
31 - 40 of 291 results
|
M83513/22-B01CT
Glenair Inc
|
$175.2888 | No | Active | 15 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | NOT SPECIFIED | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | YES | MIL | -55 °C | 125 °C | #2-56 UNC | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.31 inch | 0.33 inch | 1.39 inch | 0.109 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | Glenair | |||||
|
M83513/10-B01CT
Glenair Inc
|
$175.2888 | No | Active | 15 | 2 | 2.54 mm | 3 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | #2-56 INSERT | PLUG | TIN LEAD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM PLATED | SOLDER | 0.31 inch | 0.425 inch | 0.937 inch | 0.109 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | Glenair | |||||
|
M83513/28-B01CN
Glenair Inc
|
$175.7348 | No | Active | 15 | 2 | 2.54 mm | 4 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | TIN LEAD | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | HOLE .096 | PLUG | TIN LEAD | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | 50u inch | CADMIUM | SOLDER | 0.31 inch | 0.355 inch | 0.935 inch | 0.109 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | ||||||
|
M83513/16-B01CW
Glenair Inc
|
$185.4765 | No | Active | 15 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | #2-56 UNC | PLUG | TIN LEAD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.325 inch | 0.465 inch | 1.54 inch | 0.109 inch | GLENAIR INC | compliant | |||||
|
M83513/10-B01CW
Glenair Inc
|
$185.4765 | No | Active | 15 | 2 | 2.54 mm | 3 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | #2-56 INSERT | PLUG | TIN LEAD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM PLATED | SOLDER | 0.31 inch | 0.425 inch | 0.937 inch | 0.109 inch | GLENAIR INC | compliant | |||||||
|
M83513/31-B01CP
Glenair Inc
|
$194.3372 | No | Active | 15 | 2 | 2.54 mm | 4 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | TIN LEAD | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | #2-56 UNC | RECEPTACLE | TIN LEAD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | 50u inch | CADMIUM | SOLDER | 0.31 inch | 0.355 inch | 0.935 inch | 0.109 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | Glenair | ||||
|
M83513/19-B01CW
Glenair Inc
|
$195.3110 | No | Active | 15 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | #2-56 UNC | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.325 inch | 0.465 inch | 1.54 inch | 0.109 inch | GLENAIR INC | compliant | |||||
|
M83513/25-B01CN
Glenair Inc
|
$197.0017 | No | Active | 15 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | NOT SPECIFIED | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | YES | MIL | -55 °C | 125 °C | HOLE .096 | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.31 inch | 0.33 inch | 1.39 inch | 0.109 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | ||||||
|
M83513/10-B01CP
Glenair Inc
|
$197.3812 | No | Active | 15 | 2 | 2.54 mm | 3 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | YES | MIL | -55 °C | 125 °C | HOLE .096 | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM PLATED | SOLDER | 0.31 inch | 0.425 inch | 0.937 inch | 0.109 inch | GLENAIR INC | not_compliant | Glenair | ||||||||
|
M83513/31-B01CW
Glenair Inc
|
$203.7141 | No | Active | 15 | 2 | 2.54 mm | 4 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | TIN LEAD | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | e0 | YES | MIL | -55 °C | 125 °C | #2-56 UNC | RECEPTACLE | TIN LEAD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 1.91 mm | 50u inch | CADMIUM | SOLDER | 0.31 inch | 0.355 inch | 0.935 inch | 0.109 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 |