Filter Your Search
51 - 60 of 291 results
|
DMPST15RB01CG
Eaton Corporation
|
Check for Price | Active | 15 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 2.78 N | 5 GΩ | .1946 N | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .125-.137 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 10u inch | NICKEL | SOLDER | 0.494 inch | 0.516 inch | 1.545 inch | 0.125 inch | EATON CORP | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
HMM15-B01CN
HiRel Connectors Inc
|
Check for Price | Active | 15 | FEMALE | BOARD AND PANEL | B | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | HI REL CONNECTORS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
M83513/03B01C
Bel Fuse
|
Check for Price | No | Active | 15 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | B | METAL | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | YES | MIL | -55 °C | 125 °C | PLUG | S15P0 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | CADMIUM | CRIMP | 0.298 inch | 0.223 inch | 0.925 inch | BEL FUSE INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
DMRZT37RB01CG
Eaton Corporation
|
Check for Price | Active | 37 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 2.78 N | 5 GΩ | .1946 N | UL, CSA | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .125-.137 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | NICKEL | SOLDER | 0.494 inch | 0.516 inch | 2.73 inch | 0.125 inch | EATON CORP | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
M83513/25-B01CP
Amphenol FCi
|
Check for Price | Active | 15 | 2 | 2.54 mm | 8 mΩ | 3 A | FEMALE | BOARD | POLYPHENYLENE SULPHIDE | AU ON NI | STRAIGHT | M83513 | 2.78 N | 5 GΩ | MIL-C-83513 | .139 N | YES | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.05 inch | 0.043 inch | HOLE .087-.098 | JACKPOST | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.308 inch | 0.355 inch | 1.39 inch | 0.109 inch | FCI | unknown | Amphenol | ||||||||||||||||||||||||||||
|
M83513/03B01C
TE Connectivity
|
Check for Price | Obsolete | 15 | MALE | CABLE | POLYETHERIMIDE | B | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | M83513 | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | PLUG | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||
|
M83513/03B01C
TE Connectivity / Deutsch
|
Check for Price | Obsolete | 15 | MALE | CABLE | POLYETHERIMIDE | B | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | M83513 | STANDARD: MIL-DTL-83513 | NO | NO | NO | YES | PLUG | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | DEUTSCH CORP | unknown | |||||||||||||||||||||||||||||||||||||||||
|
M83513/16-B01CN
Amphenol FCi
|
Check for Price | Active | 15 | 2 | 2.54 mm | 8 mΩ | 3 A | MALE | BOARD | POLYPHENYLENE SULPHIDE | AU ON NI | STRAIGHT | M83513 | 2.78 N | 5 GΩ | MIL-C-83513 | .139 N | YES | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.05 inch | 0.043 inch | LOCKING | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.308 inch | 0.355 inch | 1.39 inch | 0.109 inch | FCI | unknown | ||||||||||||||||||||||||||||||
|
DMPZT09RB01CG
Eaton Corporation
|
Check for Price | Active | 9 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 1000VAC V | 2.78 N | 5 GΩ | .1946 N | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .125-.137 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | NICKEL | SOLDER | 0.494 inch | 0.516 inch | 1.214 inch | 0.125 inch | EATON CORP | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
M83513/13-B01CP
Bel Fuse
|
Check for Price | Active | 15 | 2 | 2.54 mm | 3 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | B | METAL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 0.139 N | MIL | -55 °C | 125 °C | HOLE.096 | RECEPTACLE | S15P0 | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.325 inch | 0.425 inch | 0.937 inch | 0.109 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 |