Filter Your Search
1 - 10 of 8,536,357 results
|
|
M24308/4-311F
TE Connectivity
|
$0.0001 | Obsolete | 78 | MALE | CABLE | 5/D | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | AMPLIMITE, STANDARD: MIL-DTL-24308 | NO | NO | NO | YES | PLUG | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||
|
|
MDM-9PCBRP-A174-F222
ITT Interconnect Solutions
|
$0.0278 | Yes | Active | 9 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513, POLARIZED | 600VAC V | NO | 5 GΩ | -55 °C | 200 °C | PLUG | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.31 inch | 0.42 inch | 0.785 inch | 0.109 inch | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
|
L17TF3712101
Amphenol Communications Solutions
|
$0.0531 | Yes | Active | 37 | 2 | 2.77 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 4/C | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -55 °C | 85 °C | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.84 mm | 30u inch | TIN | IDC; SOLDER | 0.494 inch | 0.236 inch | 2.729 inch | 0.15 inch | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
|
DS1033-09FUNSISS-CT
Ningbo connfly electronic CO LTD
|
$0.1440 | Yes | Contact Manufacturer | 9 | 2 | 20 mΩ | 3 A | FEMALE | CABLE | 1/E | STRAIGHT | D SUBMINIATURE CONNECTOR | 707VAC V | NO | 1 GΩ | -40 °C | 105 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | FRONT-NICKEL AND REAR-TIN | SOLDER | 0.492 inch | 1.213 inch | 0.13 inch | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
|
698120
SPC Multicomp
|
$0.1445 | Active | 25 | 2 | 15 mΩ | 5 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED | 1000VAC V | NO | 5 GΩ | -55 °C | 105 °C | SOCKET | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | 698088 | NO | HOLE .112-.124 | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.232 inch | 2.09 inch | 0.118 inch | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
|
DAP15S365TLF
Amphenol Communications Solutions
|
$0.1793 | Yes | Active | 15 | 2 | 2.74 mm | 2 | 7.3 mΩ | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | 7.5 A | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN/ZINC | SOLDER | 0.479 inch | 0.197 inch | 1.526 inch | 0.24 inch | EAR99 | 8536.69.40.30 | 15 | ||||||||||
|
|
5502-09SA-01-F1
SPC Multicomp
|
$0.2163 | Yes | Active | 9 | 2 | 2.77 mm | 2 | 30 mΩ | 3 A | FEMALE | BOARD | PLASTIC | 1/E | IRON | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | e3 | -40 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.492 inch | 0.26 inch | 1.213 inch | 0.177 inch | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
|
DS1033-15FUNSISS-CT
Ningbo connfly electronic CO LTD
|
$0.2280 | Yes | Contact Manufacturer | 15 | 2 | 20 mΩ | 3 A | FEMALE | CABLE | 2/A | STRAIGHT | D SUBMINIATURE CONNECTOR | 707VAC V | NO | 1 GΩ | -40 °C | 105 °C | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | FRONT-NICKEL AND REAR-TIN | SOLDER | 0.492 inch | 1.541 inch | 0.13 inch | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
|
DS1034-09FUNSISS
Ningbo connfly electronic CO LTD
|
$0.2365 | Contact Manufacturer | 9 | 2 | 2.77 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 707VAC V | NO | 1 GΩ | -40 °C | 105 °C | HOLE .118-.137 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | FRONT-NICKEL AND REAR-TIN PLATED | SOLDER | 0.492 inch | 1.213 inch | 0.181 inch | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
|
8LCM009S-304B-XX
SPC Multicomp
|
$0.2421 | Yes | Active | 9 | 2 | 2.74 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | 94V-0 | -55 °C | 105 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.494 inch | 0.502 inch | 1.216 inch | EAR99 | 8536.69.40.30 |