Parametric results for: PDIBBA-RVG under D Type Connectors

Filter Your Search

1 - 10 of 8,537,255 results

All Filters
|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M24308/4-311F
TE Connectivity
$0.0001 Obsolete 78 MALE CABLE 5/D STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR AMPLIMITE; STANDARD: MIL-DTL-24308 NO NO NO YES PLUG NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CADMIUM CRIMP EAR99 8536.69.40.30
MDM-9PCBRP-A174-F222
ITT Interconnect Solutions
$0.0278 Yes Active 9 2 2.54 mm 2 8 mΩ 3 A MALE 500 Cycles BOARD AND PANEL LIQUID CRYSTAL POLYMER A ALUMINUM ALLOY RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513; POLARIZED 600VAC V NO 5 GΩ -55 °C 200 °C PLUG STAGGERED RND PIN-SKT NO 0.05 inch 0.043 inch MULTIPLE MATING PARTS AVAILABLE NO #2-56 JACKPOST ONE GENERAL PURPOSE STAGGERED 2.54 mm NICKEL SOLDER 0.31 inch 0.42 inch 0.785 inch 0.109 inch EAR99 8536.69.40.30
DS1033-09FUNSISS-CT
Ningbo connfly electronic CO LTD
$0.1440 Yes Contact Manufacturer 9 2 20 mΩ 3 A FEMALE CABLE 1/E STRAIGHT D SUBMINIATURE CONNECTOR 707VAC V NO 1 GΩ -40 °C 105 °C PREASSEM CONN STAGGERED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE FLASH inch FRONT-NICKEL AND REAR-TIN SOLDER 0.492 inch 1.213 inch 0.13 inch EAR99 8536.69.40.30
8FTM25P-30N1-FEC
SPC Multicomp
$0.1607 Active 25 2 15 mΩ 1 A MALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE METAL AU ON NI 500VAC V 1 GΩ 26 AWG 28 AWG -55 °C 105 °C PLUG BRASS STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 LOCKING GENERAL PURPOSE FLASH inch TIN IDC 0.494 inch 2.09 inch EAR99 8536.69.40.30
1658608-2
TE Connectivity
$0.1785 Yes Active 25 2 2.77 mm 1.25 A MALE CABLE POLYETHYLENE 3/B BRASS NOT APPLICABLE STRAIGHT D SUBMINIATURE CONNECTOR ELV AND ROHS COMPLIANT NO 0.032 inch 5 GΩ 1.25A 1 26 AWG 28 AWG NO NO NO UL 94V-0 -55 °C 105 °C PLUG RIBBON NOT APPLICABLE STAGGERED RND PIN-SKT NO YES BLACK 0.109 inch 0.112 inch NO #4/40 UNC THREADED INSERT ONE GENERAL PURPOSE NO 30u inch TIN IDC 0.509 inch 0.329 inch 2.08 inch EAR99 8536.69.40.30 TUBE
DS1034-09FUNSISS
Ningbo connfly electronic CO LTD
$0.2365 Contact Manufacturer 9 2 2.77 mm 2 20 mΩ 3 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 1/E STEEL STRAIGHT D SUBMINIATURE CONNECTOR 707VAC V NO 1 GΩ -40 °C 105 °C HOLE .118-.137 STAGGERED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm FLASH inch FRONT-NICKEL AND REAR-TIN PLATED SOLDER 0.492 inch 1.213 inch 0.181 inch EAR99 8536.69.40.30
698120
SPC Multicomp
$0.2404 Active 25 2 15 mΩ 5 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL D SUBMINIATURE CONNECTOR EMI/RFI SHIELDED 1000VAC V NO 5 GΩ -55 °C 105 °C SOCKET STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch 698088 NO HOLE .112-.124 ONE GENERAL PURPOSE TIN SOLDER 0.494 inch 0.232 inch 2.09 inch 0.118 inch EAR99 8536.69.40.30
MC24556
SPC Multicomp
$0.2437 Yes Active 25 2 15 mΩ 3 A FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE 1000VAC V 5 GΩ UL -25 °C 85 °C RECEPTACLE STAGGERED RND PIN-SKT BLACK 0.109 inch HOLE .112-.124 LOCKING GENERAL PURPOSE TIN CRIMP 0.494 inch 2.09 inch EAR99 8536.69.40.30
DS1033-15FUNSISS-CT
Ningbo connfly electronic CO LTD
$0.2442 Yes Contact Manufacturer 15 2 20 mΩ 3 A FEMALE CABLE 2/A STRAIGHT D SUBMINIATURE CONNECTOR 707VAC V NO 1 GΩ -40 °C 105 °C PREASSEM CONN STAGGERED RND PIN-SKT NO BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE FLASH inch FRONT-NICKEL AND REAR-TIN SOLDER 0.492 inch 1.541 inch 0.13 inch EAR99 8536.69.40.30
SH158-15TGRY
pro-power
$0.2638 Yes Active D SUBMINIATURE CONNECTOR EAR99 8536.69.40.30