Filter Your Search
41 - 50 of 16,717,943 results
|
120680-1
TE Connectivity
|
Check for Price | No | Obsolete | 30 | 6 | 2.5 mm | 9 | 20 mΩ | 1.2 A | MALE | 125 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | Z PACK | 600VAC V | NO | .7228 N | 10 GΩ | POLARIZED HOUSING | .139 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 105 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.098 inch | 0.079 inch | 120675-1 | NO | GUIDE PIN | ONE | GENERAL PURPOSE | MIXED | 990.6 µm | 30u inch | PRESS FIT | 0.669 inch | 0.465 inch | 0.569 inch | 0.512 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
0761703020
Molex
|
$9.3054 | Yes | Yes | Active | 90 | 9 | 1.9 mm | 9 | 750 mA | FEMALE | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | TIN | RECTANGULAR | BLACK | 0.075 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.7 mm | 30u inch | PRESS FIT | 0.591 inch | 0.949 inch | 1.047 inch | 0.047 inch | MOLEX LLC | compliant | |||||||||||||||||||||
|
5-2057756-6
TE Connectivity
|
Check for Price | Obsolete | 72 | 9 | 1.905 mm | 9 | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL, CSA | -55 °C | 85 °C | TIN/LEAD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.075 inch | 0.053 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.854 inch | 0.055 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
8-2007777-1
TE Connectivity
|
Check for Price | Obsolete | 90 | 9 | 1.905 mm | 9 | 750 mA | MALE | 200 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 40.032 N | 10 GΩ | POLARIZED HOUSING | UL, CSA | -55 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.075 inch | 0.053 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 1.004 inch | 0.055 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
76165-5327
Molex
|
Check for Price | Active | 9 | 1.905 mm | 9 | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | 0.075 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.055 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
4-2057757-4
TE Connectivity
|
Check for Price | Obsolete | 72 | 9 | 1.905 mm | 9 | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL, CSA | -55 °C | 85 °C | TIN/LEAD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.075 inch | 0.053 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.854 inch | 0.055 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
10045267-111
Amphenol Communications Solutions
|
Check for Price | No | Active | 72 | 9 | 2 mm | 9 | 35 mΩ | MALE | 200 Cycles | BOARD | POLYETHYLENE | TIN LEAD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | SHORT DETECT CONTACT | 500VAC V | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .139 N | NO | NO | e0 | NO | UL | 94V-0 | 85 °C | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | NATURAL | 0.079 inch | 0.055 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.397 mm | PRESS FIT | 0.642 inch | 1.165 inch | 0.705 inch | 0.063 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
10135260-10ALF
Amphenol FCi
|
$5.0409 | Yes | Active | 54 | 9 | 2 mm | 9 | 60 mΩ | 500 mA | MALE | 200 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 0.5 N | 1 GΩ | SHRD RIGHT | 0.15 N | UL | 94V-0 | -55 °C | 85 °C | NOT SPECIFIED | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.079 inch | 0.055 inch | NO | #2-56 UNC | GUIDE PIN | ONE | GENERAL PURPOSE | RECTANGULAR | 1.4 mm | PRESS FIT | 0.724 inch | 0.49 inch | 0.783 inch | 0.063 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
7-2007777-4
TE Connectivity
|
Check for Price | Obsolete | 90 | 9 | 1.905 mm | 9 | 750 mA | MALE | 200 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 40.032 N | 10 GΩ | POLARIZED HOUSING | UL, CSA | -55 °C | 85 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.075 inch | 0.053 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 1.004 inch | 0.055 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
8-2007701-1
TE Connectivity
|
Check for Price | Active | 90 | 9 | 1.905 mm | 9 | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL, CSA | -55 °C | 85 °C | PEG | RECEPTACLE | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.075 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.591 inch | 0.953 inch | 1.047 inch | 0.047 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 |