Filter Your Search
51 - 60 of 16,716,991 results
|
4-2057754-4
TE Connectivity
|
Check for Price | Obsolete | 72 | 9 | 1.905 mm | 9 | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL, CSA | -55 °C | 85 °C | TIN/LEAD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.075 inch | 0.053 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.909 inch | 0.055 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
76165-5367
Molex
|
Check for Price | Active | 9 | 1.905 mm | 9 | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | 0.075 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.055 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
3-2057755-4
TE Connectivity
|
Check for Price | Obsolete | 72 | 9 | 1.905 mm | 9 | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL, CSA | -55 °C | 85 °C | TIN/LEAD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.075 inch | 0.053 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.909 inch | 0.055 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
10056101-508003LF
Amphenol FCi
|
Check for Price | Yes | Active | 54 | 9 | 2.0066 mm | 9 | 35 mΩ | MALE | 200 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .14734 N | e3 | UL | 85 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | NATURAL | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 1.397 mm | PRESS FIT | 0.724 inch | 0.49 inch | 0.547 inch | 0.063 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
76165-9865
Molex
|
Check for Price | Active | 9 | 1.905 mm | 9 | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | 0.075 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.055 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
RVPX-J16EM1
Amphenol Corporation
|
Check for Price | Yes | Active | 144 | 9 | 1.8034 mm | 9 | 1.5 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | -55 °C | 105 °C | PEG | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | 0.071 inch | 0.071 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.8034 mm | 50u inch | PRESS FIT | 0.732 inch | 0.413 inch | 1.229 inch | 0.094 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | Amphenol | ||||||||||||||||||||||||
|
1-2057754-3
TE Connectivity
|
Check for Price | Yes | Active | 72 | 9 | 1.9 mm | 9 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | .75A | 1 | POLARIZED HOUSING | 30 V | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 85 °C | LOCATING POST | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.075 inch | 0.053 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1.3462 mm | 29.92u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.909 inch | 0.047 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||
|
2057689-1
TE Connectivity
|
$12.3784 | Yes | Active | 72 | 9 | 1.9 mm | 9 | 750 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | .75A | 1 | POLARIZED | 30 V | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 85 °C | LOCATING POST | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.074 inch | 0.053 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 1.3462 mm | 29.92u inch | PRESS FIT | 0.953 inch | 0.524 inch | 0.898 inch | 0.047 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||
|
76165-9866
Molex
|
Check for Price | Active | 9 | 1.905 mm | 9 | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | 0.075 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.055 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
55715-101
Amphenol Communications Solutions
|
Check for Price | No | Active | 81 | 9 | 1.27 mm | 9 | 20 mΩ | 450 mA | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER (LCP) | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 200VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | CSA,CUL,UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | Tin/Lead (Sn63Pb37) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.633 inch | 0.153 inch | 0.686 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 81 |