Filter Your Search
21 - 30 of 159 results
|
51767-10400000A0LF
Amphenol Communications Solutions
|
$5.3012 | Yes | Active | 4 | 1 | 2.54 mm | 0.7 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S0P4 | NOT APPLICABLE | NOT SPECIFIED | BLADE PIN-SKT | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.82 inch | 1.09 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||
|
51743-10400000CALF
Amphenol Communications Solutions
|
$5.4250 | Active | 4 | 0.7 mΩ | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU-PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | 2500VDC V | NO | 7.1168 N | 10 GΩ | 2.224 N | UL | -55 °C | 125 °C | S0P4 | TIN OVER NICKEL | COPPER ALLOY | BLADE PIN-SKT | YES | GUIDE PIN | LOCKING | ONE | 78u inch | PRESS FIT | 0.47 inch | 0.5 inch | 1.65 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
51703-10400000AALF
Amphenol Communications Solutions
|
$5.7903 | Yes | Active | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) | COPPER ALLOY | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.5 inch | 1.65 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
51743-10400000AALF
Amphenol Communications Solutions
|
$5.9125 | Yes | Active | 40 | 4 | 6.35 mm | 0.7 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 2500VDC V | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S0P4 | TIN OVER NICKEL | NOT SPECIFIED | BLADE PIN-SKT | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | 78u inch | SOLDER | 0.47 inch | 0.5 inch | 1.65 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
51727-10400000A0LF
Amphenol Communications Solutions
|
$5.9602 | Yes | Active | 4 | 1 | 6.35 mm | 0.7 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | e3/e4 | NO | UL | 94V-0 | -55 °C | 125 °C | S0P4 | TIN | COPPER ALLOY | BLADE PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | 78u inch | SOLDER | 0.574 inch | 0.93 inch | 1.09 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||
|
51747-10400000C0LF
Amphenol Communications Solutions
|
$6.0849 | Yes | Active | 4 | 1 | 6.35 mm | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 2500VDC V | NO | 6.95 N | 10 GΩ | 2.224 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | S0P4 | TIN OVER NICKEL | NOT SPECIFIED | BLADE PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | PRESS FIT | 0.47 inch | 0.5 inch | 1.09 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||
|
51723-10400000AALF
Amphenol Communications Solutions
|
$6.1148 | Yes | Active | 4 | 1 | 6.35 mm | 20 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | 7.1168 N | 500 MΩ | 2.224 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S0P4 | NOT SPECIFIED | BLADE PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.93 inch | 1.65 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
51743-10400000CCLF
Amphenol Communications Solutions
|
$6.3595 | Yes | Active | 40 | 4 | 6.35 mm | 0.7 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 2500VDC V | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S0P4 | TIN OVER NICKEL | NOT SPECIFIED | BLADE PIN-SKT | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | 78u inch | PRESS FIT | 0.47 inch | 0.5 inch | 1.65 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
51763-10400000AALF
Amphenol Communications Solutions
|
$6.3845 | Yes | Active | 4 | 1 | 6.35 mm | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | 6.95 N | 10 GΩ | 2.224 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S0P4 | TIN OVER NICKEL | NOT SPECIFIED | BLADE PIN-SKT | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.82 inch | 1.65 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||
|
51703-10400000CCLF
Amphenol Communications Solutions
|
$7.7100 | Yes | Active | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) | COPPER ALLOY | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | PRESS FIT | 0.574 inch | 0.5 inch | 1.65 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |