Filter Your Search
41 - 50 of 159 results
|
51820-10400000CALF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 16 | 4 | 2.54 mm | 0.7 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | TIN (78) | RIGHT ANGLE | BOARD CONNECTOR | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | S0P4 | TIN OVER NICKEL | COPPER ALLOY | BLADE PIN-SKT | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | 78u inch | SOLDER | 0.574 inch | 0.82 inch | 1.85 inch | 0.154 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||
|
51816-10400000AA
Amphenol Communications Solutions
|
Check for Price | Active | 4 | 1 | 7.62 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | YES | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
51763-10400000CBLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 4 | 1 | 6.35 mm | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | 6.95 N | 10 GΩ | 2.224 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | S0P4 | TIN OVER NICKEL | NOT SPECIFIED | BLADE PIN-SKT | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | PRESS FIT | 0.47 inch | 0.82 inch | 1.65 inch | 0.09 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||
|
51703-10400000BC
Amphenol Communications Solutions
|
Check for Price | No | Active | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin/Lead (Sn/Pb) | COPPER ALLOY | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.5 inch | 1.65 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||
|
51727-10400000C0LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 4 | 1 | 6.35 mm | 0.7 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | S0P4 | TIN | COPPER ALLOY | BLADE PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | 78u inch | PRESS FIT | 0.574 inch | 0.93 inch | 1.09 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
51727-10400000C0LF
Amphenol FCi
|
Check for Price | Active | 4 | 1 | 6.35 mm | 0.7 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | S0P4 | TIN | COPPER ALLOY | BLADE PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | 78u inch | PRESS FIT | 0.574 inch | 0.93 inch | 1.09 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
51707-10400000C0
Amphenol FCi
|
Check for Price | No | No | Active | 4 | 1 | 6.35 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
51703-10400000BALF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) | COPPER ALLOY | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.5 inch | 1.65 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
51743-10400000AA
Amphenol FCi
|
Check for Price | No | No | Obsolete | 40 | 4 | 6.35 mm | 0.7 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 2500VDC V | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S0P4 | TIN LEAD | COPPER ALLOY | BLADE PIN-SKT | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | 100u inch | SOLDER | 0.47 inch | 0.5 inch | 1.65 inch | 0.135 inch | FCI | compliant | |||||||
|
51820-10400000AA
Amphenol Communications Solutions
|
Check for Price | Active | 16 | 4 | 2.54 mm | 0.7 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU-PD-NI ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | 7.1168 N | 10 GΩ | 2.224 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S0P4 | TIN/LEAD OVER NICKEL | COPPER ALLOY | BLADE PIN-SKT | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | 100u inch | SOLDER | 0.574 inch | 0.82 inch | 1.85 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |