Filter Your Search
11 - 20 of 465 results
|
HL73081-1100-0H
Foxconn
|
Check for Price | Yes | Yes | Active | GOLD FLASH | BOARD CONNECTOR | NOT SPECIFIED | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
B081-1101-006-1-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 11 | 1 | 1.27 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 600VAC V | NO | .556 N | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.078 inch | 0.12 inch | 0.081 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
B081-1101-005-4-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 11 | 1 | 1.27 mm | 1 | 30 mΩ | 1 A | MALE | 50 Cycles | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 600VAC V | NO | .556 N | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 10u inch | SOLDER | 0.078 inch | 0.12 inch | 0.081 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
54111-408-11-1000LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 11 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.394 inch | 1.1 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
59453-081110EF
Amphenol FCi
|
Check for Price | Obsolete | 8 | 1 | 500 µm | FEMALE | BOARD | GOLD | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | NO | 94V-0 | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
1108-1-110-43
Methode Electronics Inc
|
Check for Price | Obsolete | 10 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | MALE | BOARD | POLYAMIDE | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 2.224 N | 500 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN LEAD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.098 inch | 0.14 inch | 0.99 inch | 0.15 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
94514081110
W+P Products GmbH
|
Check for Price | Contact Manufacturer | 81 | 3 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | W+P PRODUCTS GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
HL72081-1100-CH
Foxconn
|
Check for Price | Active | 16 | 2 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | SOCKET | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
54121-808-11-1000
Amphenol FCi
|
Check for Price | No | Active | 11 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.394 inch | 1.1 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
54122-108-11-1050RLF
Amphenol FCi
|
Check for Price | Yes | Active | 22 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.413 inch | 1.1 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |