Filter Your Search
1 - 10 of 5,481 results
|
10115165-101LF
Amphenol FCi
|
$26.2344 | Yes | Obsolete | 54 | 9 | 2.0066 mm | 9 | 500 mA | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | .5004 N | 1 GΩ | .15012 N | UL | -55 °C | 85 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | NATURAL | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 1.397 mm | PRESS FIT | 0.61 inch | 1.075 inch | 0.468 inch | 0.063 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
10034264-101LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 90 | 9 | 2 mm | 9 | 35 mΩ | MALE | 200 Cycles | BOARD | POLYETHYLENE | TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .139 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | NATURAL | 0.079 inch | 0.055 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | PRESS FIT | 0.642 inch | 1.165 inch | 0.783 inch | 0.063 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||
|
10039850-101LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 50 | 9 | 2 mm | 9 | 35 mΩ | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .139 N | NO | NO | e3 | NO | UL | 94V-0 | 85 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | NATURAL | 0.079 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | PRESS FIT | 0.61 inch | 0.334 inch | 0.468 inch | 0.063 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||
|
10122263-101LF
Amphenol FCi
|
$4.6853 | Yes | Active | 72 | 9 | 2.0066 mm | 9 | 500 mA | MALE | 200 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | UL | -55 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.055 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 1.397 mm | PRESS FIT | 0.61 inch | 1.016 inch | 0.626 inch | 0.049 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
10034251-101LF
Amphenol FCi
|
$9.5308 | Yes | Yes | Active | 90 | 9 | 2 mm | 9 | 35 mΩ | 500 mA | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .139 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.055 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.397 mm | PRESS FIT | 0.61 inch | 0.421 inch | 0.783 inch | 0.063 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | Amphenol | ||||
|
10056335-101LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 90 | 9 | 2 mm | 9 | 35 mΩ | 500 mA | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.055 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.397 mm | PRESS FIT | 0.61 inch | 1.059 inch | 0.783 inch | 0.063 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||
|
10120759-101LF
Amphenol FCi
|
Check for Price | Active | 90 | 9 | 2.0066 mm | 9 | 35 mΩ | MALE | 200 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | .4448 N | 1 GΩ | .139 N | UL | -55 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.055 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 1.397 mm | PRESS FIT | 0.61 inch | 0.421 inch | 0.783 inch | 0.063 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
10126913-101LF
Amphenol FCi
|
$10.6945 | Yes | Active | 90 | 9 | 2.0066 mm | 9 | 60 mΩ | 500 mA | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | .5004 N | 1 GΩ | POLARIZED HOUSING | .14734 N | UL | -55 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | NATURAL | 0.079 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.397 mm | PRESS FIT | 0.61 inch | 1.075 inch | 0.783 inch | 0.063 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
10124471-101LF
Amphenol FCi
|
$9.7047 | Yes | Active | 90 | 9 | 2.0066 mm | 9 | 60 mΩ | 500 mA | MALE | 200 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | .5004 N | 1 GΩ | POLARIZED HOUSING | .15012 N | UL | -55 °C | 85 °C | NOT SPECIFIED | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 1.397 mm | PRESS FIT | 0.646 inch | 1.161 inch | 0.783 inch | 0.049 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
10124432-101LF
Amphenol FCi
|
$7.7020 | Yes | Active | 90 | 9 | 2.0066 mm | 9 | 60 mΩ | 500 mA | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 500VDC V | NO | .5004 N | 1 GΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 1.397 mm | SOLDER | 0.455 inch | 1.01 inch | 0.783 inch | 0.063 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |