Filter Your Search
1 - 10 of 312 results
|
WT10PRD7
AirBorn Inc
|
$6.7327 | Active | 10 | 1 | 2.54 mm | 5 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | PLUG | Tin/Lead (Sn/Pb) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ||||||||||||||||||||||||||||||||||||
|
WTB10PR9SY
AirBorn Inc
|
$8.3306 | Active | 10 | 2 | 2.54 mm | 5 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-C-55302/57 | NO | NO | NO | e0 | NO | PLUG | Tin/Lead (Sn/Pb) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | AirBorn | |||||||||||||||||||||||||||||||||
|
WTB10PR9J
AirBorn Inc
|
$8.3306 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 5 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-C-55302/61 | NO | NO | NO | NO | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | SOLDER | 0.25 inch | 0.4 inch | 1.35 inch | AIRBORN INC | compliant | AirBorn | ||||||||||||||||||||||||
|
WTB10PR7J
AirBorn Inc
|
$8.3306 | No | Active | 10 | 2 | 2.54 mm | 25 mΩ | 5 A | MALE | BOARD | POLYPHENYLENE SULFIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-C-55302/61 | NO | 1.112 N | 5 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | -65 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.4 inch | 1.35 inch | 0.14 inch | AIRBORN INC | compliant | AirBorn | EAR99 | 8536.69.40.40 | ||||||||||||
|
WTB10PR7SY342
AirBorn Inc
|
$8.3306 | Active | 10 | 2 | 5 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULPHIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | WTB | 5 GΩ | COMMERCIAL | -65 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | GUIDE SLOT | LOCKING | ONE | SOLDER | 0.25 inch | 0.4 inch | 0.85 inch | 0.109 inch | AIRBORN INC | compliant | |||||||||||||||||||||||||||
|
WTB10PR7SY
AirBorn Inc
|
$8.3306 | Active | 10 | 2 | 2.54 mm | 25 mΩ | 5 A | MALE | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-C-55302/57 | NO | 1.112 N | 5 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | -65 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.4 inch | 1.35 inch | 0.14 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
WTB10PR15J
AirBorn Inc
|
$9.0405 | No | Active | 10 | 2 | 2.54 mm | 5 mΩ | 5 A | MALE | 500 Cycles | BOARD | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 kΩ | 5 A | 22 AWG | 22 AWG | -65 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | MULTIPAL MATING PARTS AVAILBLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.4 inch | 1.35 inch | 0.15 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
WTB10PR11J
AirBorn Inc
|
$9.0405 | No | Active | 10 | 2 | 2.54 mm | 5 A | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-C-55302/57 | NO | NO | NO | e0 | NO | PLUG | Tin/Lead (Sn/Pb) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ||||||||||||||||||||||||||||||||||
|
WTB10PR9SY548
AirBorn Inc
|
$9.1768 | Active | 10 | 2 | 5 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULPHIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | WTB | 5 GΩ | COMMERCIAL | -65 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | #4-40 | LOCKING | ONE | SOLDER | 0.25 inch | 0.4 inch | 1.35 inch | 0.14 inch | AIRBORN INC | compliant | |||||||||||||||||||||||||||
|
WTB10PR9J-D01
AirBorn Inc
|
$10.0486 | No | No | Active | 10 | 2 | 2.54 mm | 5 A | MALE | BOARD | TIN LEAD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | PLUG | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant |