Parametric results for: AW-10PR under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 312 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: aw10pr,10pr
Select parts from the table below to compare.
Compare
Compare
WT10PRD7
AirBorn Inc
$6.7327 Active 10 1 2.54 mm 5 A MALE BOARD RIGHT ANGLE BOARD CONNECTOR NO NO NO e0 NO PLUG Tin/Lead (Sn/Pb) MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant
WTB10PR9SY
AirBorn Inc
$8.3306 Active 10 2 2.54 mm 5 A MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR STANDARD: MIL-C-55302/57 NO NO NO e0 NO PLUG Tin/Lead (Sn/Pb) MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant AirBorn
WTB10PR9J
AirBorn Inc
$8.3306 Yes Active 10 2 2.54 mm 2 5 A MALE BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR STANDARD: MIL-C-55302/61 NO NO NO NO PLUG NOT SPECIFIED STAGGERED RND PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED SOLDER 0.25 inch 0.4 inch 1.35 inch AIRBORN INC compliant AirBorn
WTB10PR7J
AirBorn Inc
$8.3306 No Active 10 2 2.54 mm 25 mΩ 5 A MALE BOARD POLYPHENYLENE SULFIDE AU RIGHT ANGLE BOARD CONNECTOR STANDARD: MIL-C-55302/61 NO 1.112 N 5 GΩ POLARIZED HOUSING NO NO e0 NO -65 °C 125 °C PLUG Tin/Lead (Sn/Pb) COPPER ALLOY STAGGERED RND PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKSCREW ONE GENERAL PURPOSE SOLDER 0.25 inch 0.4 inch 1.35 inch 0.14 inch AIRBORN INC compliant AirBorn EAR99 8536.69.40.40
WTB10PR7SY342
AirBorn Inc
$8.3306 Active 10 2 5 mΩ MALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULPHIDE AU RIGHT ANGLE BOARD CONNECTOR WTB 5 GΩ COMMERCIAL -65 °C 125 °C PLUG COPPER ALLOY STAGGERED RND PIN-SKT 0.1 inch 0.1 inch GUIDE SLOT LOCKING ONE SOLDER 0.25 inch 0.4 inch 0.85 inch 0.109 inch AIRBORN INC compliant
WTB10PR7SY
AirBorn Inc
$8.3306 Active 10 2 2.54 mm 25 mΩ 5 A MALE BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR STANDARD: MIL-C-55302/57 NO 1.112 N 5 GΩ POLARIZED HOUSING NO NO e0 NO -65 °C 125 °C PLUG Tin/Lead (Sn/Pb) COPPER ALLOY STAGGERED RND PIN-SKT 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE PIN LOCKING ONE GENERAL PURPOSE SOLDER 0.25 inch 0.4 inch 1.35 inch 0.14 inch AIRBORN INC compliant EAR99 8536.69.40.40
WTB10PR15J
AirBorn Inc
$9.0405 No Active 10 2 2.54 mm 5 mΩ 5 A MALE 500 Cycles BOARD RIGHT ANGLE BOARD CONNECTOR 1000VAC V NO 5 kΩ 5 A 22 AWG 22 AWG -65 °C 125 °C PLUG STAGGERED RND PIN-SKT 0.1 inch 0.1 inch MULTIPAL MATING PARTS AVAILBLE NO ONE GENERAL PURPOSE SOLDER 0.25 inch 0.4 inch 1.35 inch 0.15 inch AIRBORN INC compliant EAR99 8536.69.40.40
WTB10PR11J
AirBorn Inc
$9.0405 No Active 10 2 2.54 mm 5 A MALE BOARD RIGHT ANGLE BOARD CONNECTOR STANDARD: MIL-C-55302/57 NO NO NO e0 NO PLUG Tin/Lead (Sn/Pb) MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant
WTB10PR9SY548
AirBorn Inc
$9.1768 Active 10 2 5 mΩ MALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULPHIDE AU RIGHT ANGLE BOARD CONNECTOR WTB 5 GΩ COMMERCIAL -65 °C 125 °C PLUG COPPER ALLOY STAGGERED RND PIN-SKT 0.1 inch 0.1 inch #4-40 LOCKING ONE SOLDER 0.25 inch 0.4 inch 1.35 inch 0.14 inch AIRBORN INC compliant
WTB10PR9J-D01
AirBorn Inc
$10.0486 No No Active 10 2 2.54 mm 5 A MALE BOARD TIN LEAD RIGHT ANGLE BOARD CONNECTOR NO NO NO NO PLUG BERYLLIUM COPPER MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant