Filter Your Search
21 - 30 of 1,180 results
|
ERM8-005-01-L-D-EM2-L-TR
Samtec Inc
|
$3.0612 | Active | NOT SPECIFIED | BOARD STACKING CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||
|
ERM8-005-05.0-S-DV-EGP-TR
Samtec Inc
|
$3.0762 | Active | 10 | 2 | 800 µm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||
|
ERM8-005-05.0-S-DV-TR
Samtec Inc
|
$3.0841 | Yes | Yes | Active | 10 | 2 | 787.4 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 3.81 mm | SURFACE MOUNT | 0.22 inch | 0.394 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||
|
ERM8-011-01-L-D-EM2-TR
Samtec Inc
|
$3.1960 | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
ERM8-005-01-S-D-EM2-SL-TR
Samtec Inc
|
$3.1960 | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
ERM8-005-05.0-S-DV-EGP-K-TR
Samtec Inc
|
$3.2249 | Active | NOT SPECIFIED | BOARD STACKING CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||
|
ERM8-005-02.0-S-DV-TR
Samtec Inc
|
$3.2964 | Yes | Yes | Active | 10 | 2 | 787.4 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 3.81 mm | SURFACE MOUNT | 0.22 inch | 0.394 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||
|
ERM8-005-01-S-D-EM2-L-TR
Samtec Inc
|
$3.3464 | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||
|
ERM8-010-02.0-L-DV-TR
Samtec Inc
|
$3.3575 | Yes | Yes | Active | 20 | 2 | 800 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | PEG | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.236 inch | 0.551 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | |||||
|
ERM8-005-09.0-S-DV-K-TR
Samtec Inc
|
$3.3601 | Active | 10 | 2 | 800 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MATTE TIN | NOT SPECIFIED | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | SURFACE MOUNT | 0.22 inch | 0.394 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT |