Filter Your Search
31 - 40 of 1,180 results
|
ERM8-010-02.0-L-DV-K-TR
Samtec Inc
|
$3.4005 | Yes | Obsolete | 20 | 2 | 800 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.551 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||
|
ERM8-010-05.0-L-DV-TR
Samtec Inc
|
$3.4171 | Yes | Yes | Active | 20 | 2 | 787.4 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.551 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||
|
ERM8-010-09.0-L-DV-TR
Samtec Inc
|
$3.4235 | Yes | Yes | Active | 20 | 2 | 787.4 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.551 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||
|
ERM8-011-02.0-L-DV-TR
Samtec Inc
|
$3.4260 | Active | 22 | 2 | 787.4 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | UL | -55 °C | 125 °C | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.583 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||
|
ERM8-005-05.0-S-DV-L-K-TR
Samtec Inc
|
$3.4605 | Active | NOT SPECIFIED | BOARD STACKING CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
ERM8-013-02.0-L-DV-TR
Samtec Inc
|
$3.5378 | Yes | Yes | Active | 26 | 2 | 787.4 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.646 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||
|
ERM8-005-05.0-S-DV-L-TR
Samtec Inc
|
$3.5436 | Yes | Active | 10 | 2 | 800 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | LATCHED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | SURFACE MOUNT | 0.22 inch | 0.394 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||
|
ERM8-013-05.0-L-DV-TR
Samtec Inc
|
$3.5676 | Yes | Yes | Active | 26 | 2 | 787.4 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.646 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||
|
ERM8-011-05.0-L-DV-TR
Samtec Inc
|
$3.5704 | Active | 22 | 2 | 787.4 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | UL | -55 °C | 125 °C | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.583 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||
|
ERM8-010-09.0-L-DV-K-TR
Samtec Inc
|
$3.5761 | Active | 20 | 2 | 800 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MATTE TIN | NOT SPECIFIED | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.551 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |