Filter Your Search
51 - 60 of 1,180 results
|
ERM8-013-02.0-L-DV-K-TR
Samtec Inc
|
$3.5835 | Yes | Obsolete | 26 | 2 | 800 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.646 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
ERM8-013-09.0-L-DV-TR
Samtec Inc
|
$3.6406 | Yes | Yes | Active | 26 | 2 | 787.4 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.646 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||
|
ERM8-013-08.0-L-DV-TR
Samtec Inc
|
$3.6418 | Yes | Yes | Active | 26 | 2 | 787.4 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.646 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||
|
ERM8-011-05.0-L-DV-EGP-TR
Samtec Inc
|
$3.6550 | Active | NOT SPECIFIED | BOARD STACKING CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||
|
ERM8-010-08.0-L-DV-K-TR
Samtec Inc
|
$3.6761 | Active | 20 | 2 | 800 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MATTE TIN | NOT SPECIFIED | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.551 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||
|
ERM8-011-08.0-L-DV-TR
Samtec Inc
|
$3.6936 | Active | 22 | 2 | 787.4 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | UL | -55 °C | 125 °C | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.583 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
ERM8-011-09.0-L-DV-TR
Samtec Inc
|
$3.6936 | Active | 22 | 2 | 787.4 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.583 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
ERM8-010-05.0-L-DV-DS-TR
Samtec Inc
|
$3.7065 | Yes | Yes | Active | 20 | 2 | 800 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MATTE TIN | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.551 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
ERM8-011-05.0-L-DV-K-TR
Samtec Inc
|
$3.7128 | Yes | Yes | Active | 22 | 2 | 800 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MATTE TIN | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.583 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||
|
ERM8-013-05.0-L-DV-K-TR
Samtec Inc
|
$3.7200 | Active | 26 | 2 | 800 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MATTE TIN | NOT SPECIFIED | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.646 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT |