Parametric results for: 办理冈山商科大学毕业证+V信aptao168咨询 under Other RF Connectors

Filter Your Search

21 - 30 of 47,742 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MS-180
Hirose Electric Co Ltd
$0.4210 Yes Yes Active 1 1.4 0.3 dB FEMALE BOARD LIQUID CRYSTAL POLYMER BRASS NOT SPECIFIED STRAIGHT RF CONNECTOR LOW PROFILE NO 11 GHz NO NO e3 NO UL -40 °C 85 °C RECEPTACLE Tin (Sn) NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO GOLD SURFACE MOUNT 0.071 inch 0.033 inch 0.071 inch HIROSE ELECTRIC CO LTD HALOGEN FREE compliant Hirose
GT13SN-1S-HU
Hirose Electric Co Ltd
$0.4330 Yes Active RF F CONNECTOR HIROSE ELECTRIC CO LTD unknown
MS-156C3(20)
Hirose Electric Co Ltd
$0.4342 Yes Active NOT SPECIFIED RF CONNECTOR e4 Gold (Au) NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown Hirose EAR99 8536.69.40.10
MS-180(20)
Hirose Electric Co Ltd
$0.4450 Yes Yes Active 1 1.4 0.3 dB FEMALE BOARD LIQUID CRYSTAL POLYMER BRASS NOT SPECIFIED STRAIGHT RF CONNECTOR LOW PROFILE NO 11 GHz NO NO e3 NO UL -40 °C 85 °C RECEPTACLE Tin (Sn) NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO GOLD SURFACE MOUNT 0.071 inch 0.033 inch 0.071 inch HIROSE ELECTRIC CO LTD HALOGEN FREE compliant Hirose EAR99 8536.69.40.10
SPC15433
SPC Multicomp
$0.4550 Yes Active 1 MALE CABLE STRAIGHT RF F CONNECTOR 1 POLARIZED HOUSING PLUG RG-6 COAX LOCKING CRIMP 0.768 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
CONUFL001-SMD-T
TE Connectivity
$0.4615 Yes Active 1 50 Ω MALE BOARD NOT APPLICABLE STRAIGHT RF CONNECTOR 6 GHz -40 °C 90 °C NOT APPLICABLE THREADED GENERAL PURPOSE NO SURFACE MOUNT 0.118 inch 0.049 inch 0.122 inch TE CONNECTIVITY LTD unknown TE Connectivity
125-2701-602
Cinch Connectivity Solutions
$0.4793 Yes Active RF SMPM CONNECTOR CINCH CONNECTIVITY SOLUTIONS compliant Cinch Connectivity Solutions EAR99 8536.69.40.10
X.FL-R-SMT-1(80)
Hirose Electric Co Ltd
$0.4944 Yes Active NOT SPECIFIED RF CONNECTOR e4 Gold (Au) NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown Hirose EAR99 8536.69.40.10
636101111001
Wurth Elektronik
$0.5015 Yes Active 1 50 Ω 1.4 0.3 dB MALE BOARD LIQUID CRYSTAL POLYMER PHOSPHOR BRONZE NOT APPLICABLE STRAIGHT RF CONNECTOR 6 GHz UL -40 °C 90 °C RECEPTACLE NOT APPLICABLE SNAP GENERAL PURPOSE NO GOLD SURFACE MOUNT 0.122 inch 0.049 inch 0.079 inch 0.122 inch WUERTH ELEKTRONIK GMBH & CO KG compliant Würth Elektronik
MS-156C
Hirose Electric Co Ltd
$0.5350 Yes Yes Active 1.5 0.4 dB BOARD POLYAMIDE6T NOT SPECIFIED STRAIGHT RF CONNECTOR LOW PROFILE NO 11 GHz NO NO e3 NO RECEPTACLE Tin (Sn) NOT SPECIFIED SNAP GENERAL PURPOSE NO SURFACE MOUNT HIROSE ELECTRIC CO LTD ROHS COMPLIANT unknown Hirose