Parametric results for: 901-143-6RFX under RF SMA/SSMA Connectors

Filter Your Search

11 - 20 of 30,111 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2031-8028-92
TE Connectivity
$0.9227 Yes Active 1 3 mΩ 50 Ω 1.15 0.06 dB MALE CABLE POLYTETRAFLUOROETHYLENE STAINLESS STEEL NOT APPLICABLE STRAIGHT RF SMA CONNECTOR NO 5 GΩ 115/230VAC 1 12.4 GHz NO NO YES -65 °C 165 °C PLUG RG 142, RG 400, RG 223 NOT APPLICABLE COAX THREADED NO YES NO LOCKING ONE GENERAL PURPOSE NO CRIMP 0.57 inch 1.3 inch 0.72 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.10
MP-19-01L-2-TGG
SPC Multicomp
$0.9408 Active RF SMA CONNECTOR MULTICOMP PRO unknown EAR99 8536.69.40.10
RF2-03-T-00-50-G
Adam Technologies Inc
$0.9983 Active 1 5 mΩ 50 Ω 1.2 FEMALE 500 Cycles BOARD POLYTETRAFLUOROETHYLENE RIGHT ANGLE RF SMA CONNECTOR 1000VAC V 5 GΩ 1 6 GHz UL, CSA -20 °C 85 °C COAX LOCKING NICKEL SOLDER 0.39 inch 0.594 inch 0.276 inch 0.157 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.10 Adam Tech
1053254-1
TE Connectivity
$1.0000 No Yes Active 1 10 mΩ 50 Ω 1.2 0.26 dB FEMALE PANEL POLYTETRAFLUOROETHYLENE STAINLESS STEEL NOT APPLICABLE STRAIGHT RF SMA CONNECTOR NO 13.344 N 5 GΩ 115/230VAC 1 26.5 GHz .278 N NO NO NO -65 °C 125 °C JACK NOT APPLICABLE COAX THREADED NO YES NO LOCKING ONE GENERAL PURPOSE NO GOLD SOLDER 0.451 inch 0.574 inch 0.12 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 TE Connectivity
1052987-1
TE Connectivity
$1.0000 Yes Yes Obsolete 1 3 mΩ 50 Ω 1.34 0.34 dB FEMALE PANEL TFE FLUOROCARBON STAINLESS STEEL NOT SPECIFIED RIGHT ANGLE RF SMA CONNECTOR CAPTIVE CENTER CONTACT NO 13.344 N 5 GΩ 1 18 GHz .278 N NO NO NO -65 °C 125 °C JACK NOT SPECIFIED COAX THREADED NO NO NO LOCKING ONE GENERAL PURPOSE YES GOLD SOLDER 0.375 inch 1.142 inch 0.705 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.10 TE Connectivity
1053476-1
TE Connectivity
$1.0000 Yes Active 1 50 Ω FEMALE BOARD POLYTETRAFLUOROETHYLENE STAINLESS STEEL NOT APPLICABLE STRAIGHT RF SMA CONNECTOR STANDARD: MIL-C-83517/9 NO 115/230VAC 1 12.4 GHz NO NO NO -65 °C 125 °C JACK NOT APPLICABLE THREADED NO YES NO ONE GENERAL PURPOSE NO SOLDER 0.601 inch TE CONNECTIVITY LTD compliant TE Connectivity
2006-5010-00
TE Connectivity
$1.0000 Yes Yes Obsolete 1 50 Ω 1.21 0.13 dB FEMALE PANEL TFE FLUOROCARBON STAINLESS STEEL NOT SPECIFIED STRAIGHT RF SMA CONNECTOR APPLICABLE CABLE: RG 405/U NO 10 GΩ 1 18 GHz NO NO e4 NO -65 °C 165 °C JACK RG 405 GOLD OVER NICKEL NOT SPECIFIED COAX THREADED NO NO NO ONE GENERAL PURPOSE YES GOLD SOLDER 0.5 inch TE CONNECTIVITY LTD not_compliant TE Connectivity ROHS COMPLIANT
6053251-1
TE Connectivity
$1.0000 Yes Obsolete 1 50 Ω MALE PANEL PTFE STAINLESS STEEL NOT SPECIFIED STRAIGHT RF SMA CONNECTOR NO 5 GΩ 1 26 GHz NO NO NO -65 °C 165 °C JACK NOT SPECIFIED SCREW NO NO NO LOCKING ONE GENERAL PURPOSE YES GOLD SOLDER TE CONNECTIVITY LTD compliant
1051026-1
TE Connectivity
$1.0000 Yes End Of Life 1 50 Ω FEMALE PANEL POLYTETRAFLUOROETHYLENE STAINLESS STEEL NOT APPLICABLE STRAIGHT RF SMA CONNECTOR APPLICABLE CABLE: RG 405/U NO 115/230VAC 1 18 GHz NO NO YES -65 °C 165 °C JACK RG 405 SEMI-RIGID NOT APPLICABLE THREADED NO YES NO ONE GENERAL PURPOSE NO GOLD SOLDER 0.748 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 TE Connectivity
227531-5
TE Connectivity
$1.0000 Yes Yes Active 1 50 Ω 1.13 0.13 dB MALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE STAINLESS STEEL NOT APPLICABLE STRAIGHT RF SMA CONNECTOR APPLICABLE CABLE: RG 402/U NO 8.896 N 5 GΩ 115/230VAC 1 18 GHz POLARIZED HOUSING NO NO YES -65 °C 165 °C PLUG RG 402 SEMI-RIGID NOT APPLICABLE COAX THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE NO CRIMP 0.447 inch 0.447 inch TE CONNECTIVITY LTD compliant TE Connectivity