Filter Your Search
1 - 10 of 1,266 results
|
VFC62CM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 0.03 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -10 V | -20 V | -13 V | -15 V | 1 | 1 MHz | 14.8 V | 7.5 mA | 20 V | 13 V | BIPOLAR | OTHER | O-MBCY-W10 | Not Qualified | e0 | 85 °C | -25 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | 8542.39.00.01 | |||||||
|
VFC15LD
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 0.05 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -10 V | 1 | 20 kHz | 20 V | OTHER | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -25 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.8 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | ||||||||||||
|
AD536AJN
Maxim Integrated Products
|
Check for Price | No | Obsolete | 15 V | NO | RMS TO DC CONVERTER | -15 V | 1 | 900 kHz | 7 V | 2 mA | BIPOLAR | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | |||||||||||||
|
LM331H/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 0.14 % | VOLTAGE TO FREQUENCY CONVERTER | 1 | 10 MHz | 3 V | 8 mA | COMMERCIAL | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | , CAN8,.2 | Voltage To Frequency Converter | |||||||||||||||
|
VFC62CL-BS
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 0.03 % | YES | VOLTAGE TO FREQUENCY CONVERTER | -15 V | 1 | 1 MHz | 15 mA | BIPOLAR | OTHER | S-XQCC-N20 | Not Qualified | e0 | 85 °C | -25 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | BURR-BROWN CORP | unknown | 8542.39.00.01 | |||||||||||
|
LM231AN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 0.14 % | NO | VOLTAGE TO FREQUENCY CONVERTER | 1 | 10 MHz | 3 V | 6 mA | OTHER | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP8,.3 | |||||||||||
|
MX536ASD/883
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 V | NO | RMS TO DC CONVERTER | -5 V | 1 | 90 kHz | 200 mV | 2 mA | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | ||||||||||
|
A8402
International Rectifier
|
Check for Price | No | Obsolete | 12 V | 0.1 % | NO | VOLTAGE TO FREQUENCY CONVERTER | 1 | 100 kHz | 10 V | BIPOLAR | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAMBDA ADVANCED ANALOG INC | unknown | 8542.39.00.01 | DIP, DIP14,.3 | ||||||||||||
|
VFC62CL-BSS3
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 0.03 % | YES | VOLTAGE TO FREQUENCY CONVERTER | -15 V | 1 | 1 MHz | 15 mA | BIPOLAR | OTHER | S-XQCC-N20 | Not Qualified | e0 | 85 °C | -25 °C | BS9000 Level S3 | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | BURR-BROWN CORP | unknown | 8542.39.00.01 | ||||||||||
|
LM2907N-8/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 V | 1 % | NO | D/A CONVERTER | 1 | 10 MHz | 10.5 V | 6 mA | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP8,.3 |