Filter Your Search
21 - 30 of 8,945 results
|
1N5291TRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1.1 V | 560 µA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 1.9 MΩ | ISOLATED | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||
|
JAN1N5310
Compensated Devices Inc
|
Check for Price | Obsolete | 2.35 V | 3.3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 24 kΩ | Not Qualified | O-XALF-W2 | MIL-19500/463G | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | COMPENSATED DEVICES INC | unknown | HERMETIC SEALED PACKAGE-2 | ||||||||||||||||
|
1N5290-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.05 V | 470 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED | 2.7 MΩ | Not Qualified | O-XALF-W2 | e0 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | DO-35, 2 PIN | DO-7 | 2 | 8541.10.00.70 | Microsemi Corporation | |||||||||
|
1N5314CO
MACOM
|
Check for Price | Active | 2.9 V | 4.7 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | Not Qualified | X-XUUC-N | e0 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | X-XUUC-N | 8541.10.00.40 | ||||||||||||||||
|
JAN1N5310UR
Compensated Devices Inc
|
Check for Price | Obsolete | 2.35 V | 3.3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | Not Qualified | O-XELF-R2 | MIL-19500/463G | DO-213AB | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | COMPENSATED DEVICES INC | unknown | HERMETIC SEALED PACKAGE-2 | |||||||||||||||||||
|
JANKC1N5296
Compensated Devices Inc
|
Check for Price | Transferred | 1.29 V | 910 µA | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 1 | FIELD EFFECT | Not Qualified | S-XUUC-N1 | MIL-19500/463 | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | COMPENSATED DEVICES INC | unknown | DIE-1 | |||||||||||||||||||||||
|
JANKCCD5295
MACOM
|
Check for Price | Yes | Transferred | 1.25 V | 820 µA | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 1 | FIELD EFFECT | Not Qualified | S-XUUC-N1 | MIL-19500 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | S-XUUC-N1 | 8541.10.00.40 | ||||||||||||||||
|
1N5298CO
Cobham Semiconductor Solutions
|
Check for Price | No | Transferred | 1.4 V | 1.1 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 1 | FIELD EFFECT | Not Qualified | X-XUUC-N | e0 | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | AEROFLEX/MICROMETRICS | unknown | EAR99 | X-XUUC-N | DIE | 1 | 8541.10.00.40 | |||||||||||||||
|
SST503
Linear Integrated Systems
|
Check for Price | Yes | Yes | Active | 700 mV | 560 µA | 350 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 50 V | 1 | FIELD EFFECT | 2 MΩ | Not Qualified | R-PDSO-G3 | 135 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LINEAR INTEGRATED SYSTEMS INC | compliant | EAR99 | SOT-23 | 3 | 8541.10.00.70 | ||||||||||||
|
JANHCA1N5305
Microchip Technology Inc
|
Check for Price | No | Active | 1.85 V | 2 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | Qualified | S-XXUC-N2 | e0 | MIL-19500/463G | CATHODE | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | Tin/Lead (Sn/Pb) | NO LEAD | UNSPECIFIED | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, DIE-2 |