Parametric results for: PTFR0603Q412RV9 under Rectifier Diodes

Filter Your Search

21 - 30 of 618,809 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1N459
onsemi
$0.0111 Yes Yes Obsolete 200 mA 1 V 25 nA 500 mW SILICON 200 V RECTIFIER DIODE SINGLE NO 200 V 1 GENERAL PURPOSE 400 mA 1 175 V Not Qualified O-LALF-W2 e3 DO-35 175 °C ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WIRE AXIAL GLASS PACKAGE-2 017AG EAR99 8541.10.00.70
LL4148
Continental Device India Ltd
$0.0113 Yes Active 150 mA 1 V 4 ns 50 µA 500 mW SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 TR, 7 INCH: 2500 GENERAL PURPOSE 2 A 1 20 V O-LELF-R2 IATF 16949 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END SOD-80C, MELF-2 EAR99 8541.10.00.70
package
LL4148
Fairchild Semiconductor Corporation
$0.0114 Yes Yes Transferred 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 2 A 1 Not Qualified O-LELF-R2 e3 DO-213AC 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END DO-213AC, 2 PIN 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF EAR99 8541.10.00.70 SOD-80 2
FR101
Yangzhou Yangjie Electronics Co Ltd
$0.0115 Contact Manufacturer 1 A 1.2 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 HIGH RELIABILITY 30 A 1 O-PALF-W2 DO-41 125 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EAR99 8541.10.00.80
M4
Yangzhou Yangjie Electronics Co Ltd
$0.0117 Yes Active 1 A 1.1 V SILICON RECTIFIER DIODE SINGLE YES 400 V 1 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL SMA, 2 PIN EAR99 8541.10.00.80
package
1N4006FFG
onsemi
$0.0117 Yes Yes Obsolete 1 A 1.1 V 10 µA SILICON RECTIFIER DIODE SINGLE NO 800 V 1 GENERAL PURPOSE 30 A 1 800 V Not Qualified O-PALF-W2 e3 DO-41 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL 59-10 EAR99 8541.10.00.80 Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia 2
package
M6
Luguang Electronic Technology Co Ltd
$0.0118 Yes Yes Active SMAJ SMAJ
package
SR150
SPC Multicomp
$0.0120 Active 1 A SILICON RECTIFIER DIODE SINGLE NO 50 V 1 SCHOTTKY FREE WHEELING DIODE 1 O-PALF-W2 DO-41 125 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PLASTIC PACKAGE-2 EAR99 8541.10.00.80 DO-41 2
package
BAS21-QR
Nexperia
$0.0121 Yes Active 200 mA 1.25 V 50 ns 100 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 LOW LEAKAGE CURRENT HIGH VOLTAGE 1.7 A 1 200 V R-PDSO-G3 e3 AEC-Q101; IEC-60134 TO-236AB 1 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL SOT-23, 3 PIN SOT23 EAR99 8541.10.00.70 TO-236 3
BAS20-QVL
Nexperia
$0.0124 Yes Active 200 mA 1.25 V 50 ns 100 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 200 V 1 LOW LEAKAGE CURRENT HIGH VOLTAGE 1.7 A 1 150 V R-PDSO-G3 AEC-Q101; IEC-60134 TO-236AB 1 150 °C -55 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL SOT-23, 3 PIN EAR99