Filter Your Search
61 - 70 of 539,806 results
|
SD203N18S20MC
International Rectifier
|
Check for Price | No | No | Obsolete | 200 A | 1.65 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | FAST RECOVERY | 4.4 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
40HFLR100S05M
International Rectifier
|
Check for Price | No | Transferred | 40 A | 1.95 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FAST RECOVERY | 420 A | 1 | Not Qualified | O-MUPM-D1 | DO-203AB | 125 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-D1 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
MQ6509A
Microsemi Corporation
|
Check for Price | No | Obsolete | 300 mA | 20 ns | 600 mW | SILICON | RECTIFIER DIODE | COMPLEX | NO | 16 | Not Qualified | R-CDIP-T14 | e0 | MIL-19500/474 | 150 °C | -65 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MICROSEMI CORP | R-CDIP-T14 | unknown | EAR99 | 8541.10.00.70 | DIP | 14 | ||||||||||||||||
|
R1500F
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 500 mA | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.5 kV | 1 | HIGH RELIABILITY | O-PALF-W2 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | UNIOHM CORP | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.70 | DO-41 | 2 | ||||||||||||||
|
MBR28045V
Motorola Mobility LLC
|
Check for Price | Obsolete | 80 A | 1 V | 1 mA | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | POWER | 900 A | 1 | Not Qualified | R-PUFM-D4 | UL RECOGNIZED | 150 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | MOTOROLA INC | R-PUFM-D4 | unknown | EAR99 | 8541.10.00.80 | SOT-227 | 4 | |||||||||||||
|
R30E18B
International Rectifier
|
Check for Price | No | Obsolete | 1.16 kA | 2.01 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.8 kV | 1 | GENERAL PURPOSE | 12.8 kA | 1 | Not Qualified | O-CEDB-N2 | 200 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
N37100C1FBC1S
Microsemi Corporation
|
Check for Price | No | No | Obsolete | SILICON | RECTIFIER DIODE | COMPLEX | NO | 1 kV | POWER | 1 | Not Qualified | R-XXMA-X | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | MICROSEMI CORP | R-XXMA-X | compliant | EAR99 | ||||||||||||||||||||||
|
DAK24XMW
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | RECTIFIER DIODE | COMPLEX | 600 V | POWER | 3 | Not Qualified | e0 | UNSPECIFIED | TIN LEAD | MICROSEMI CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
TID131
Texas Instruments
|
Check for Price | Obsolete | 20 ns | 500 mW | SILICON | RECTIFIER DIODE | COMPLEX | YES | 16 | Not Qualified | R-MDFP-F14 | 14 | METAL | RECTANGULAR | FLATPACK | FLAT | DUAL | TEXAS INSTRUMENTS INC | R-MDFP-F14 | unknown | EAR99 | ||||||||||||||||||||||||||
|
12F80M
International Rectifier
|
Check for Price | No | Transferred | 12 A | 1.26 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 280 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AA | 175 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | DO-4 | 1 |