Parametric results for: BAT54XV2T1G under Rectifier Diodes

Filter Your Search

1 - 10 of 539,875 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
ISOPAC1203
Semtech Corporation
Check for Price No No Transferred 15 A 1.2 V 2 µs 1 µA SILICON RECTIFIER DIODE 12 BANKS, SEPARATE, 1 ELEMENT NO 1 kV 12 GENERAL PURPOSE 100 A 1 Not Qualified O-MRFM-D24 e0 175 °C -55 °C ISOLATED 24 METAL ROUND FLANGE MOUNT TIN LEAD SOLDER LUG RADIAL SEMTECH CORP G50, 24 PIN 24 G50 unknown EAR99 8541.10.00.80
ISOPAC1219
Semtech Corporation
Check for Price No No Transferred 10 A 2.2 V 150 ns 1 µA SILICON RECTIFIER DIODE 12 BANKS, SEPARATE, 1 ELEMENT NO 1 kV 12 GENERAL PURPOSE 80 A 1 Not Qualified O-MRFM-D24 e0 175 °C -55 °C ISOLATED 24 METAL ROUND FLANGE MOUNT TIN LEAD SOLDER LUG RADIAL SEMTECH CORP G50, 24 PIN 24 G50 unknown EAR99 8541.10.00.80
ISOPAC1211
Semtech Corporation
$52.5878 No No Transferred 15 A 1.1 V 30 ns 10 µA SILICON RECTIFIER DIODE 12 BANKS, SEPARATE, 1 ELEMENT NO 150 V 12 GENERAL PURPOSE 175 A 1 Not Qualified O-MRFM-D24 e0 150 °C -55 °C ISOLATED 24 METAL ROUND FLANGE MOUNT TIN LEAD SOLDER LUG RADIAL SEMTECH CORP G50, 24 PIN 24 G50 unknown EAR99 8541.10.00.80
ISOPAC1204
Semtech Corporation
Check for Price No No Transferred 15 A 1.5 V 150 ns 1 µA SILICON RECTIFIER DIODE 12 BANKS, SEPARATE, 1 ELEMENT NO 400 V 12 GENERAL PURPOSE 80 A 1 Not Qualified O-MRFM-D24 e0 175 °C -55 °C ISOLATED 24 METAL ROUND FLANGE MOUNT TIN LEAD SOLDER LUG RADIAL SEMTECH CORP G50, 24 PIN 24 G50 unknown EAR99 8541.10.00.80
ISOPAC1212
Semtech Corporation
Check for Price No No Transferred 15 A 1.2 V 2 µs 1 µA SILICON RECTIFIER DIODE 12 BANKS, SEPARATE, 1 ELEMENT NO 600 V 12 GENERAL PURPOSE 100 A 1 Not Qualified O-MRFM-D24 e0 175 °C -55 °C ISOLATED 24 METAL ROUND FLANGE MOUNT TIN LEAD SOLDER LUG RADIAL SEMTECH CORP O-MRFM-D24 24 G50 unknown EAR99 8541.10.00.80
MSB12A45S2L
Suzhou Good-Ark Electronics Co Ltd
Check for Price Yes Active 12 A 450 mV 800 µA SILICON RECTIFIER DIODE 1SCT3 NO 45 V 3 SCHOTTKY LOW POWER LOSS GENERAL PURPOSE 400 A 1 R-PUPM-D4 e3 125 °C -55 °C ISOLATED 4 PLASTIC/EPOXY RECTANGULAR POST/STUD MOUNT TIN SOLDER LUG UPPER GOOD-ARK ELECTRONICS CO LTD R-PUPM-D4 compliant EAR99 8541.10.00.80
MSB15A45S2L
Suzhou Good-Ark Electronics Co Ltd
Check for Price Active 15 A 450 mV 800 µA SILICON RECTIFIER DIODE 1SCT3 NO 45 V 3 SCHOTTKY LOW POWER LOSS GENERAL PURPOSE 400 A 1 R-PSMA-X4 125 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED SINGLE GOOD-ARK ELECTRONICS CO LTD MODULE-4 compliant EAR99 8541.10.00.80
MSB12A45S3L
Suzhou Good-Ark Electronics Co Ltd
Check for Price Active 12 A 430 mV 800 µA SILICON RECTIFIER DIODE 1SCT3 NO 45 V 3 SCHOTTKY LOW POWER LOSS GENERAL PURPOSE 400 A 1 R-PUPM-D4 125 °C -55 °C ISOLATED 4 PLASTIC/EPOXY RECTANGULAR POST/STUD MOUNT SOLDER LUG UPPER GOOD-ARK ELECTRONICS CO LTD compliant EAR99 8541.10.00.80
BAT54ADW-T
Micro Commercial Components
Check for Price No Obsolete 200 mA 1 V 5 ns 2 µA 200 mW SILICON 30 V RECTIFIER DIODE 2 BANKS, COMMON ANODE, 2 ELEMENTS YES 30 V 4 SCHOTTKY FAST RECOVERY 600 mA 1 25 V R-PDSO-G6 e0 1 125 °C -65 °C 240 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.70
BAW56S,135
NXP Semiconductors
Check for Price Yes Transferred 250 mA 715 mV 4 ns 150 µA 350 mW SILICON RECTIFIER DIODE 2 BANKS, COMMON ANODE, 2 ELEMENTS YES 90 V 4 80 V Not Qualified R-PDSO-G6 e3 1 150 °C -65 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS PLASTIC, SMD, SC-88, 6 PIN 6 SOT363 compliant EAR99 8541.10.00.70 TSSOP