Filter Your Search
41 - 50 of 539,806 results
|
W005MG
Secos Corporation
|
Check for Price | Contact Manufacturer | 1.5 A | 1.1 V | 10 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 50 A | 1 | 50 V | O-PBCY-W4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | SECOS CORP | compliant | EAR99 | |||||||||||||
|
LB6S-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 500 mA | 1.1 V | 5 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | HIGH RELIABILITY | 35 A | 1 | 600 V | R-PDSO-G4 | e3 | MIL-STD-202 | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | |||||||
|
DB102
Continental Device India Ltd
|
Check for Price | Yes | Active | 1 A | 1.1 V | 5 µA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 50 A | 1 | 100 V | R-PDIP-T4 | IATF 16949 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
BR805
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Contact Manufacturer | 8 A | 1.1 V | 10 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 125 A | 1 | 50 V | S-PUFM-W4 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
D6JBB60V-7000
Shindengen Electronic Manufacturing Co Ltd
|
$0.4015 | Active | 1.8 A | 1.05 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 100 A | 1 | 600 V | R-XSFM-T4 | UL LISTED | 150 °C | ISOLATED | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
KBJ6B
Bytesonic Corporation
|
Check for Price | Active | 6 A | 1.1 V | 10 µA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 135 A | 1 | 100 V | R-PSFM-T4 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
MB501-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 50 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 400 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 125 °C | -55 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
GPJ10B
PanJit Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.1 V | 10 µA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 200 A | 1 | R-PSFM-T4 | 150 °C | -50 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | R-PSFM-T4 | |||||||||||
|
D5SB60-7000
Shindengen Electronic Manufacturing Co Ltd
|
$0.3906 | Active | 2.8 A | 1.05 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | UL CERTIFIED | 170 A | 1 | 600 V | R-PSFM-T4 | 150 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | unknown | EAR99 | |||||||||||||
|
D4SB40
Fagor Electrónica
|
Check for Price | Active | 3 A | 1.1 V | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 150 A | 1 | 400 V | R-PSFM-T4 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | compliant | EAR99 |