Filter Your Search
21 - 30 of 539,806 results
|
SBR2500
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | 35 A | 1.19 V | 10 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | HIGH RELIABILITY | 500 A | 1 | 50 V | S-PUFM-D5 | MIL-STD-202 | 150 °C | -40 °C | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
MB1S
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Contact Manufacturer | 500 mA | 1 V | 5 µA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 100 V | 4 | 35 A | 1 | 100 V | R-PDSO-G4 | TO-269AA | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||
|
KBL10
Changzhou Starsea Electronics Co Ltd
|
Check for Price | Obsolete | 3 A | 1 V | 10 mA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 200 A | 1 | 1 kV | R-PSIP-W4 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | CHANGZHOU STARSEA ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
BR606
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | 6 A | 1.1 V | 5 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 200 A | 1 | 600 V | S-XUFM-D4 | UL RECOGNIZED | 125 °C | -55 °C | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
VS-35MT120PB
Vishay Intertechnologies
|
$59.5000 | Yes | Active | 30 A | 4.45 V | 170 ns | 50 µA | 85 W | SILICON | 1.2 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.2 kV | 4 | 300 A | 1 | 1.2 kV | R-PUFM-X12 | UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 12 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | MODULE-12 | 2018-03-27 | ||||||
|
MB805-B
Micro Commercial Components
|
Check for Price | No | Obsolete | 8 A | 1.1 V | 10 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 125 A | 1 | 50 V | S-PUFM-W4 | e0 | UL RECOGNIZED | 125 °C | -55 °C | 240 | 30 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||
|
KBU6G
Changzhou Starsea Electronics Co Ltd
|
Check for Price | Obsolete | 6 A | 1 V | 10 mA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 250 A | 1 | 400 V | R-PSFM-W4 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | WIRE | SINGLE | CHANGZHOU STARSEA ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
KBJ1010
Bytesonic Corporation
|
Check for Price | Yes | Active | BRIDGE RECTIFIER DIODE | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
SBR3516
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | 35 A | 1.19 V | 10 µA | SILICON | 1.6 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1.6 kV | 4 | HIGH RELIABILITY | 500 A | 1 | 1.6 kV | S-PUFM-D5 | MIL-STD-202 | 150 °C | -40 °C | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
MB102W-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 10 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 200 A | 1 | S-PUFM-W4 | UL RECOGNIZED | 125 °C | -55 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 |