Filter Your Search
31 - 40 of 539,806 results
|
DB15-02
Galaxy Microelectronics
|
Check for Price | Contact Manufacturer | 15 A | 1.05 V | 10 µA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 200 V | 6 | 250 A | 3 | 200 V | S-XUFM-D5 | 125 °C | -55 °C | ISOLATED | 5 | UNSPECIFIED | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||
|
KBPC25-04W
PanJit Semiconductor
|
Check for Price | Active | 25 A | 1 V | 10 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 300 A | 1 | 400 V | S-PUFM-W4 | 125 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | |||||||
|
MB4S
Continental Device India Ltd
|
Check for Price | Yes | Active | 800 mA | 1.1 V | 5 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 30 A | 1 | 400 V | R-PDSO-G4 | IATF 16949 | 155 °C | -55 °C | 265 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | |||||
|
KBU4K
Secos Corporation
|
Check for Price | Contact Manufacturer | 4 A | 1.1 V | 100 mA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 150 A | 1 | 800 V | R-PSFM-W4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | WIRE | SINGLE | SECOS CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
KBPC25-04
PanJit Semiconductor
|
Check for Price | Active | 25 A | 1 V | 10 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 300 A | 1 | 400 V | S-PUFM-D4 | 125 °C | -65 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | |||||||
|
LM04
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 500 mA | 1 V | 5 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 35 A | 1 | 400 V | R-PDSO-G4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
GBP2005
Bytesonic Corporation
|
Check for Price | Yes | Active | 2 A | 1.1 V | 10 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 80 A | 1 | 50 V | R-PSIP-T4 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||
|
RBU407M-C-HF
Rectron Semiconductor
|
Check for Price | Active | 4 A | 1.1 V | 5 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 130 A | 1 | 1 kV | R-PSFM-T4 | TS 16949; UL LISTED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||
|
B8SGS
Comchip Technology Corporation Ltd
|
Check for Price | No | Obsolete | 500 mA | 1 V | 5 µA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 800 V | 4 | 30 A | 1 | 800 V | R-PDSO-G4 | TO-269AA | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||
|
MB108-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 10 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 200 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 125 °C | -55 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 |