Filter Your Search
51 - 60 of 539,875 results
|
1N5806US
Micross Components
|
Check for Price | No | Active | 2.5 A | 875 mV | 20 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SUPER FAST SOFT RECOVERY | 35 A | 1 | Not Qualified | O-LELF-R2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSS COMPONENTS | compliant | |||||||||||||||
|
FD1000A50
Powerex Power Semiconductors
|
Check for Price | Active | 800 A | 1.65 V | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | 14 kA | 1 | 150 °C | POWEREX INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
FR153
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 1.5 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 60 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 | |||||||||||||||||||||||||
|
RGLZ41J
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 1 A | 1.2 V | 250 ns | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 30 A | 1 | 175 °C | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | ||||||||||||||||||||||||||||
|
EU1C(Z)
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 500 mA | 2.5 V | 100 ns | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 15 A | 1 | 150 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
MR3911HX
Freescale Semiconductor
|
Check for Price | Obsolete | 30 A | 2.5 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 300 A | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||||||
|
EGP20G
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 2 A | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 75 A | 1 | O-PALF-W2 | DO-204AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | DO-15, 2 PIN | 8541.10.00.80 | |||||||||
|
SK35-AU_R2_100A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 3 A | 750 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | AEC-Q101 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 8541.10.00.80 | |||||||||
|
TC1N4007
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | Not Qualified | O-XALF-W2 | DO-41 | 150 °C | -50 °C | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | PLASTIC PACKAGE-2 | 8541.10.00.80 | DO-41 | 2 | |||||||||||||||||
|
RB520S-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | HALOGEN FREE, PLASTIC PACKAGE-2 | 8541.10.00.70 |