Filter Your Search
41 - 50 of 539,806 results
|
SHD115146SS
Sensitron Semiconductors
|
Check for Price | Active | 7.5 A | 920 mV | 180 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 140 A | 1 | 200 V | S-XXSO-N2 | MIL-PRF-19500 | 175 °C | -65 °C | CATHODE | 2 | UNSPECIFIED | SQUARE | SMALL OUTLINE | NO LEAD | UNSPECIFIED | SENSITRON SEMICONDUCTOR | compliant | EAR99 | ||||||||||||||||||||
|
LMR1G
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 1 A | 1.4 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | EFFICIENCY | 25 A | 1 | 400 V | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
30PRA10
Nihon Inter Electronics Corporation
|
Check for Price | Obsolete | 1.6 A | 1.07 V | 90 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW POWER LOSS | GENERAL PURPOSE | 100 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | NIHON INTER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | O-XALF-W2 | ||||||||||||||||||||
|
EFM206A
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW LEAKAGE CURRENT, METALLURGICALLY BONDED | SUPER FAST RECOVERY | 75 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | PLASTIC PACKAGE-2 | DO-214AC | 2 | |||||||||||||
|
21FQ035
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 30 A | 560 mV | 125 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | GENERAL PURPOSE | 600 A | 1 | 35 V | O-MUPM-D1 | DO-203AA | 150 °C | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | DO-4, 1 PIN | 2018-11-28 | ||||||||||||||||||||||
|
6A2S
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 6 A | 1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 340 A | 1 | O-PALF-W2 | DO-27 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||||||||||||||||
|
VS-SD800C30L
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.18 kA | 1.66 V | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 3 kV | 1 | HIGH VOLTAGE HIGH POWER | 14.24 kA | 1 | O-CEDB-N2 | DO-200AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
BAS16,235
NXP Semiconductors
|
$0.0634 | Yes | Transferred | 215 mA | 1.25 V | 4 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | 80 V | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.70 | SOT-23, 3 PIN | TO-236 | 3 | SOT23 | ||||||||||
|
SK35
PanJit Semiconductor
|
Check for Price | Yes | Active | 3 A | 750 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | DO-214AB | 2 | PANJIT | |||||||||||||||
|
MCL4154-7
Diodes Incorporated
|
Check for Price | Obsolete | 100 mA | 2 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 25 V | 1 | Not Qualified | O-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DIODES INC | unknown | EAR99 | 8541.10.00.70 | O-LELF-R2 | MELF | 2 |