Filter Your Search
31 - 40 of 539,806 results
|
W1074YC260
IXYS UK Westcode
|
Check for Price | No | No | Transferred | 1.074 kA | 18 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 2.6 kV | 1 | GENERAL PURPOSE | 11.8 kA | 1 | Not Qualified | O-CEDB-N2 | NOT SPECIFIED | NOT SPECIFIED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | WESTCODE SEMICONDUCTORS LTD | O-CEDB-N2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
RF103L2S
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 20 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 1 | Not Qualified | R-PDSO-C2 | e1 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN SILVER COPPER | C BEND | DUAL | ROHM CO LTD | PMDS, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2 | ||||||||||||||||||||
|
SHV-03
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 2 mA | 16 V | 180 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 3 kV | 1 | 500 mA | 1 | Not Qualified | O-PALF-W2 | e0 | 100 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | ALLEGRO MICROSYSTEMS LLC | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
LL103C-13
Diodes Incorporated
|
Check for Price | Obsolete | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | Not Qualified | O-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DIODES INC | GLASS, MINIMELF-2 | unknown | EAR99 | 2 | MELF | ||||||||||||||||||||||
|
STPF860D
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 8 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 90 A | 1 | Not Qualified | R-PSFM-T2 | e3/e4 | TO-220AC | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 3 | TO-220AC | |||||||||||||
|
1N5397S
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 1.5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | 2 | DO-15 | |||||||||||||||
|
SF56G
Micro Commercial Components
|
Check for Price | No | Active | 5 A | 1.27 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | O-XALF-W2 | e0 | DO-201AD | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-201AD, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2 | DO-201AD | ||||||||||||||
|
JANS1N6638US
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 300 mA | 4.5 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | METALLURGICALLY BONDED | Not Qualified | O-XELF-R2 | MIL-19500/578E | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | AEROFLEX/METELICS INC | SURFACEMOUNT PACKAGE-2 | unknown | EAR99 | 8541.10.00.70 | 2 | ||||||||||||||||||||||||
|
BS101AR
Microsemi Corporation
|
Check for Price | Obsolete | 1 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | |||||||||||||||||||||||||
|
1C5621BBK
Sensitron Semiconductors
|
Check for Price | Active | 1 A | 1.6 V | 300 ns | 500 nA | SILICON | 880 V | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FAST RECOVERY | 25 A | 1 | 800 V | S-XUUC-N1 | 175 °C | -65 °C | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.40 | 2020-05-23 |