Filter Your Search
1 - 10 of 618,810 results
|
BY135
Diotec Semiconductor AG
|
$0.0054 | Yes | Active | 1 A | 1.3 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 175 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DO-41 | 2 | EAR99 | 8541.10.00.80 | |||||||||||||||
|
BAS21,215
NXP Semiconductors
|
$0.0057 | Yes | Transferred | 200 mA | 1.25 V | 50 ns | 100 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 2.5 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | TO-236 | 3 | EAR99 | 8541.10.00.70 | PLASTIC PACKAGE-3 | SOT23 | |||||||||||
|
BAV70TT1G
onsemi
|
$0.0067 | Yes | Yes | Active | 100 mA | 715 mV | 6 ns | 1 µA | 225 mW | SILICON | 100 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | GENERAL PURPOSE | 500 mA | 1 | 100 V | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | SC-75 (SOT-416) 3 LEAD | 3 | EAR99 | 8541.10.00.70 | HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN | 463-01 | |||||||
|
|
1N5398
Daco Semiconductor Co Ltd
|
$0.0068 | Contact Manufacturer | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-204AC | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EAR99 | 8541.10.00.80 | PLASTIC, DO-15, 2 PIN | |||||||||||||||||||
|
|
BAS40-06HMFHT116
ROHM Semiconductor
|
$0.0074 | Yes | Not Recommended | 120 mA | 1 V | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 600 mA | 1 | 40 V | R-PDSO-G3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | EAR99 | 8541.10.00.70 | SOT-23, 3 PIN | |||||||||||||||
|
|
1N5397
Daco Semiconductor Co Ltd
|
$0.0080 | Contact Manufacturer | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-204AC | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EAR99 | 8541.10.00.80 | PLASTIC, DO-15, 2 PIN | |||||||||||||||||||
|
|
1N5395
Daco Semiconductor Co Ltd
|
$0.0082 | Contact Manufacturer | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-204AC | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EAR99 | 8541.10.00.80 | PLASTIC, DO-15, 2 PIN | |||||||||||||||||||
|
|
1N5396
Daco Semiconductor Co Ltd
|
$0.0082 | Contact Manufacturer | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-204AC | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EAR99 | 8541.10.00.80 | PLASTIC, DO-15, 2 PIN | |||||||||||||||||||
|
|
1N5394
Daco Semiconductor Co Ltd
|
$0.0084 | Contact Manufacturer | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-204AC | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EAR99 | 8541.10.00.80 | PLASTIC, DO-15, 2 PIN | |||||||||||||||||||
|
|
1N5391
Daco Semiconductor Co Ltd
|
$0.0087 | Contact Manufacturer | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-204AC | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EAR99 | 8541.10.00.80 | PLASTIC, DO-15, 2 PIN |