Filter Your Search
1 - 10 of 23 results
|
|
HS3JBH
Taiwan Semiconductor
|
$0.2180 | Yes | Active | 3 A | 1.7 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | EFFICIENCY | 100 A | 1 | 600 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||
|
|
HS3JB
SUNMATE electronic Co., LTD
|
Check for Price | Active | Unknown | ||||||||||||||||||||||||||||||||||||||||
|
|
HS3JBHM4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 1.7 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||
|
|
HS3JBM4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 1.7 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||
|
|
HS3JB
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3 A | 1.7 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||
|
|
HS3JBF3
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 1.7 V | 75 ns | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 100 A | 1 | 600 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||
|
|
HS3JB-KR4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 80 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | 2019-05-10 | |||||||
|
|
HS3JB-KM4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 80 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | 2019-05-10 | |||||||
|
|
HS3JBHR5G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 1.7 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||
|
|
HS3JBF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 3 A | 1.7 V | 75 ns | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 100 A | 1 | 600 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 |